My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
>
Optoelectronics
>
Light Emitting Diode (LED)
> Thru-Hole
View More
AND / Purdy Electronics Optoelectronics >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Indicator, LED; Red; 10700mcd; 11mmDia.; T-3; 40mA If; 660nm; Water Clear; 5V Vr; -40degC
$1.29
(Each)
Mfr Part#:
AND190CRP
Allied Stock#:
505-0190
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
438
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #1509
RoHS Compliant part
Pricing
Standard Pricing:
1 - 24
$1.294
25 - 99
$1.141
100 - 249
$1.038
250 - 499
$0.984
500+
$0.912
Overview
Specs
Reviews (0)
Accessories
Similar Products
AND® Optoelectronics
has been supplying a broad assortment of high performance light emitting diode (LED) lamps and LED segment displays for over 30 years. Our ultra bright LED lamps are on the high end of the performance spectrum and come in 3 mm, 5 mm and 10 mm for "wire lead lamps". Additionally, we specialize in surface mount LED lamps, and we offer a wide variety of specification options and packages (including flat, domed, TOP and right angle).
All AND® Optoelectronics products are covered by a one-year warranty against defects in materials or workmanship.
The Ultra Bright Advantage
— Our LED product line is primarily composed of lamps made with AlInGaP die with luminous intensity up to 12,000 mcd. This is a high performance semiconductor material that offers higher luminous intensity, even with wide viewing angle lamps. Additionally, they require low power input. This makes these light emitting diodes (LEDs) suitable for your most demanding applications, whether outdoor signage or an indicator on your handheld instrument.
Ultra bright LED lamp with fast response time.
Color
:
Red
Current, Forward
:
40 mA
Diameter
:
11 mm
Luminous Intensity
:
10700 mcd (Typ.)
Package Type
:
T-3
Temperature, Operating, Maximum
:
+85 °C
Temperature, Operating, Minimum
:
-40 °C
Voltage, Reverse
:
5 V
Wavelength, Peak
:
660 nm (Typ.)
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Light Emitting Diode (LED) > Surface Mount
AND / Purdy Electronics
LED, T-1-3/4, White
Is this product relevant?
Yes
|
No
$0.92
Each
Light Emitting Diode (LED) > Thru-Hole
AND / Purdy Electronics
LED; Amber; 8000 mcd (Typ.); 10 mm; T-3; 50 mA; 2.1 V (Typ.); 5 V; 125 mW
Is this product relevant?
Yes
|
No
$0.80
Each
AND / Purdy Electronics
LED; High Brightness White; 6, 000 mcd (Typ.) @ IF==20 mA; 10 mm; T-3; 30 mA; 5 V
Is this product relevant?
Yes
|
No
$2.63
Each
AND / Purdy Electronics
LED; Blue; 1500 mcd (Typ.) @ 20 mA; 11 mm; T-3; 30 mA; 3.8 V (Typ.) @ 20 mA
Is this product relevant?
Yes
|
No
$1.29
Each
AND / Purdy Electronics
LED; Orange; 11750 mcd; 5 mm; T-1-3/4; 50 mA; 2 V; 5 V; 620 nm; 125 mW; 6 deg
Is this product relevant?
Yes
|
No
$0.35
Each
AND / Purdy Electronics
Indicator, LED; Green; 5000mcd; 5mmDia.; T-1-3/4; 20deg; 525nm; 30mA; 3.5V Vf; 5V Vr; 120m
Is this product relevant?
Yes
|
No
$1.79
Each
AND / Purdy Electronics
LED; Green; 2000 mcd (Typ.); 10 mm; T-3; 30 mA; 2.1 V (Typ.); 4 V; 125 mW
Is this product relevant?
Yes
|
No
$1.59
Each
AND / Purdy Electronics
Indicator, LED; Yellow; 9750mcd; 5mm; T-1-3/4; 50mA; 2V; 6deg; 591nm; InGaAlP; 5V; -40degC;
Is this product relevant?
Yes
|
No
$0.35
Each
AND / Purdy Electronics
Lamp, LED; Red; 600mcd; 10.4mmDia.; T-3; 50mA; 2.1V; 660nm; 20deg; GaAlAs; Milky Diffused
Is this product relevant?
Yes
|
No
$0.71
Each
AND / Purdy Electronics
Indicator, LED; Red; 3600mcd; 5.6mmDia.; T-1-3/4; 40mA If; 660nm; Water Clear; 5V Vr
Is this product relevant?
Yes
|
No
$0.35
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
AND / Purdy Electronics
Indicator, LED; Red; 3600mcd; 5.6mmDia.; T-1-3/4; 40mA If; 660nm; Water Clear; 5V Vr
$0.35
Each
AND / Purdy Electronics
Indicator, LED; Red; 2000mcd; 5.9mmDia.; T-1-3/4; 30mA If; 660nm; Clear; 4V Vr; -25degC
$0.26
Each
AND / Purdy Electronics
red, T-1 3/4, 5mm
$0.35
Each
AND / Purdy Electronics
Lamp, LED; Red; 6000mcd; 5mmDia.; T-1-3/4; 50mA; 2.1V; 623nm; 6deg; Water Clear; 5V; 125mW
$0.35
Each
AND / Purdy Electronics
Lamp, LED; Red; 600mcd; 3mmDia.; T-1; 30mA; 1.85V; 660nm; 36deg; Clear; 4V; 70mW; -25degC; +2
$0.21
Each
AND / Purdy Electronics
Lamp, LED; Red; 180mcd; 4.1mmDia.; T-1; 25mA; 1.85V; 660nm; 65deg; GaAlAs; Milky Diffused
$0.20
Each
AND / Purdy Electronics
Lamp, LED; Red; 320mcd; 5mmDia.; T-1-3/4; 30mA; 1.9V; 660nm; 40deg; Diffused; 4V; 100mW; -40
$0.20
Each
AND / Purdy Electronics
Indicator, LED; Red; 630mcd; T-1; 50mA If; 2V Vf; 10deg; 632nm; InGaAlP; 4V Vr; 120mW; -25d
$0.47
Each
AND / Purdy Electronics
Indicator, LED; Red; 10000mcd; 11mmDia.; T-3; 50mA If; 644nm; Water Clear; 5V Vr; -40degC
$1.29
Each
AND / Purdy Electronics
LED; Thru-Hole; Red; 5mm(T-1 3/4); 2V; 50mA; Lens Clear; Trans; 5650mcd; 30deg; Rnd; 632nm
$0.35
Each
Show More
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.