Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Optoelectronics  > Light Emitting Diode (LED)  > Thru-Hole Remove last refinement


AND / Purdy Electronics AND180CRP - Indicator,  LED; Red; 3600mcd; 5.6mmDi


View larger image
Product Rating:
AND / Purdy Electronics
Indicator, LED; Red; 3600mcd; 5.6mmDia.; T-1-3/4; 40mA If; 660nm; Water Clear; 5V Vr
$0.35 (Each)
Mfr Part#: AND180CRP
Allied Stock#: 505-0180
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

3368 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1509
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.350     
25 - 99$0.310     
100 - 249$0.290     
250 - 499$0.260     
500+$0.242     



OverviewSpecsReviews (0)AccessoriesSimilar Products

AND® Optoelectronics has been supplying a broad assortment of high performance light emitting diode (LED) lamps and LED segment displays for over 30 years. Our ultra bright LED lamps are on the high end of the performance spectrum and come in 3 mm, 5 mm and 10 mm for "wire lead lamps". Additionally, we specialize in surface mount LED lamps, and we offer a wide variety of specification options and packages (including flat, domed, TOP and right angle).
All AND® Optoelectronics products are covered by a one-year warranty against defects in materials or workmanship.

The Ultra Bright Advantage — Our LED product line is primarily composed of lamps made with AlInGaP die with luminous intensity up to 12,000 mcd. This is a high performance semiconductor material that offers higher luminous intensity, even with wide viewing angle lamps. Additionally, they require low power input. This makes these light emitting diodes (LEDs) suitable for your most demanding applications, whether outdoor signage or an indicator on your handheld instrument.

Ultra bright LED lamp with fast response time.

Color:Red
Current, Forward:40 mA
Diameter:5.6 mm
Luminous Intensity:3600 mcd (Typ.)
Package Type:T-1 3⁄4
Temperature, Operating, Maximum:+85 °C
Temperature, Operating, Minimum:-40 °C
Voltage, Reverse:5 V
Wavelength, Peak:660 nm (Typ.)
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Capacitors


Light Emitting Diode (LED) > Surface Mount

AND / Purdy Electronics
red, T-1 3/4, 5mm


Is this product relevant? Yes | No
$0.35
Each


AND / Purdy Electronics
LED, T-1-3/4, White


Is this product relevant? Yes | No
$0.92
Each



Light Emitting Diode (LED) > Thru-Hole


Timing Function (Timers) > General-Purpose


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type