Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Terminal Blocks and Strips  > Terminal Block Connectors Remove last refinement


Altech Corp. CTS4U-N - Terminal Block;  Feed-Through;  DIN Ra


View larger image
Product Rating:
Altech Corp.
Terminal Block; Feed-Through; DIN Rail; 35 mm; 43 mm L x 45 mm H; 6 mm, Gray
$0.70 (Each)
Mfr Part#: CTS4U-N
Allied Stock#: 502-3742
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

21976 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #280
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$0.700     
50 - 99$0.630     
100 - 249$0.600     
250 - 499$0.570     
500+$0.545     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products

Standard terminal blocks feature a universal foot for mounting on 35 mm or 32 mm DIN Rail. Ground Blocks are designed for either 35 or 32 mm rail. High-density design features screw-cage clamps for reliable connections. Material: Polyamide 6.6. Ratings: 600 V or 300 V. UL, CSA, IEC/VDE.

It is most versatile terminals for wire-to-wire connection in control, automation, instrumentation and power distribution applications. A special design feature on the flexible foot enables easy mounting and dismounting from the DIN rail with the help of a screwdriver.

Agency Approvals:cULus, cCSAus, VDE
Application:Wire-to-wire connection in control, automation, instrumentation and power distribution applications
Brand/Series:U Series
Current, Rating:35⁄40 A
Dimensions:43 mm L x 45 mm H
Level:Single Level
Material:Polyamide 6.6
Mounting Size:35 mm
Pin Spacing:6 mm
Primary Type:DIN Rail
Termination:Screw
Torque:7 lb. in. (cULus Recognized, CSA Certified), 0.5 Nm (VDE Approved)
Type:Feed-Through
Voltage, Rating:600 V
Width, Terminal:6 mm
Wire, AWG:22-10
File File Type
Primary Type Level Type Termination Pin Spacing
Altech Corp.
Terminal Block; Feed-Through; DIN Rail; 35 mm; 43 mm L x 45 mm H; 5 mm
DIN Rail Single Level Feed-Through Screw 5 mm $0.62
Each
Altech Corp.
Terminal Block; Feed-Through; DIN Rail; 32/35 mm; 43 mm L x 47 mm H; 8 mm, Gray
DIN Rail Single Level Feed-Through Screw 8 mm $0.74
Each
Altech Corp.
terminal block for 35 and 32 DIN Rail feed through
DIN Rail Single Level Feed-Through Screw 10 mm $0.84
Each
Altech Corp.
terminal block for 35 and 32 DIN Rail feed through
DIN Rail Single Level Feed-Through Screw 12 mm $1.41
Each
Altech Corp.
Terminal Block; Feed-Through; DIN Rail; 18 mm (Stripping Length); 12 mm
DIN Rail Single Level Feed-Through Screw 12 mm $1.37
Each
Altech Corp.
terminal block for 35 and 32 DIN Rail feed through
DIN Rail Single Level Feed-Through Screw 15 mm $2.26
Each
Altech Corp.
Terminal Block; Feed-Through; DIN Rail; 71 mm L x 75.5 mm H; 20.5 mm; 150 A
DIN Rail Single Level Feed-Through Screw 20.5 mm $8.43
Each
Altech Corp.
Terminal Block; Feed-Through; DIN Rail; 83 mm L x 90 mm H; 25 mm
DIN Rail Single Level Feed-Through Screw 25 mm $11.92
Each