Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Electrical (NEMA) Enclosures  > Accessories  > Liquid Tight Cable Glands  > Non-Metallic Straight Glands Remove last refinement


Altech Corp. 5308 901 - Cord Grip;  5 to 12 mm;  NPT;  1/2 in.


View larger image
Product Rating:
5 out of 5 5 out of 5
Great product
This cord grip handles multiple sizes of wire and grips them well.
Read more of this review > >
Altech Corp.
Cord Grip; 5 to 12 mm; NPT; 1/2 in.; 14 mm; 21.2 mm; Polyamide 6; Neoprene
$0.87 (Each)
Mfr Part#: 5308 901
Allied Stock#: 500-5383
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

4683 can ship immediately.
On Order: 5850

Request Lead Time
Datasheet
Catalog Page #525
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.870     
25 - 49$0.820     
50 - 99$0.800     
100 - 249$0.780     
250+$0.768     
Recommended Accessories

OverviewSpecsReviews (3)AccessoriesSimilar Products
  • Maximum strain relief through clamping range
  • Trapezoidal thread with high torque guarantees tight and permanent fit of the dome nut
  • Gas and water-tight


  • Polyamide 6 Housing
  • Neoprene Sealing Sleeve
  • IP 68 Achieved without Seal Rings
  • Trapezoidal Thread with High Torque Guarantees Tight and Permanent Fit of the Dome Nut
  • Gas and Water Tight
  • –25°C to 100°C (–13°F to 212°F) Temperature Range
  • Widely Used, Suitable for Most Applications

  • Application:For machines and devices
    Cable Clamping Range:5 to 12 mm
    Color:Light Gray
    Diameter:21.2 mm
    Diameter, Inside:12.5 mm
    Flammability Rating:UL94-V2 Rating
    Length:44 mm
    Length, Overall:44 mm
    Material:Polyamide 6
    Material, Body:Polyamide 6
    Material, Seal:Neoprene
    Protection:IP 68 Rating
    Protection Class:Gland, Cable
    Quantity:50
    Size, Thread:NPT-1/2" in.
    Standards:UL Listed, CSA Certified and VDE Approved
    Temperature Range:-40 to +100 °C
    Thread Length:14 mm
    Thread Type:NPT
    Width:24 mm
    5
    100% Total Reviews: 3 5 out of 5
    4
    0%    
    3
    0%    
    2
    0%   Read all 3 reviews
    Write a review
    1
    0%  
    Great product Review Rating: 5
    Reviewed By: Carl on 6/12/2007 10:45:42 AM
    Tech Level: Expert knowledge - Ownership: More than 1 year
    Pros: This cord grip handles multiple sizes of wire and grips them well.
    Cons: No jam nut included.
    Other thoughts:
    6 out of 6 people found this review helpful. Did you?  
    Good grip, need to buy nut Review Rating: 5
    Reviewed By: Dan on 6/11/2007 7:10:58 AM
    Tech Level: Above-average knowledge - Ownership: More than 1 year
    Pros: Good cable grip, will handle many sizes of wire.
    Cons: No rubber gasket, no nut included.
    Other thoughts:
    5 out of 5 people found this review helpful. Did you?  
    Perfect for any size job. Review Rating: 5
    Reviewed By: Aaron on 2/8/2007 7:58:52 AM
    Tech Level: Expert knowledge - Ownership: 1 month to 6 months
    Pros: Handles a wide variety of wire sizes and harness sizes. Inexpensive.
    Cons: Item does not include jam nut for mounting.
    Other thoughts:
    5 out of 5 people found this review helpful. Did you?  

    Liquid Tight Cable Glands > Non-Metallic Mounting Nuts

    People Also Bought
    You may also want to consider these products other people have purchased.*

    Liquid Tight Cable Glands > Non-Metallic Straight Glands


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type