Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Production & Prototyping Supplies  > Solder  > Bar Remove last refinement


AIM Solder 5202 - Bar Solder,  2.5 lbs


View larger image
Product Rating:
AIM Solder
Bar Solder, 2.5 lbs
$56.66 (Each)
Mfr Part#: 5202
Allied Stock#: 407-0062
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

70 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1992
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1+$56.660     



OverviewSpecsReviews (0)Similar Products


The Best Choice for Lead-Free Wave Soldering
SN100C is a lead-free solder alloy developed by Nihon Superior in Japan that is comprised of tin-copper-nickel + germanium. SN100C offers user-friendly properties and has been proven in commercial production since 1999. The result of these advantages is that SN100C offers high-throughput and the lowest cost of ownership as compared to any other lead-free solder alloy.

Features:
  • Does Not Contain Silver or Bismuth
  • Eutectic Alloy
  • Bridge-Free and Icicle-Free Soldering
  • Smooth, Bright, Well-Formed Fillets, Free of Gross Micro-Cracks, Irrespective of the Cooling Rate
  • Good Through-Hole Penetration
  • Good Topside Fillet Formation
  • Dross Rate Equal or Lower Than Tin-Lead Solder
  • Does Not Require a Nitrogen Atmosphere
  • Does Not Erode Copper from Holes, Pads and Tracks
  • Low Rate of Copper Leaching Makes It Easy to Control the Copper Content of the Solder Bath
  • Lower Aggressiveness to Stainless Steel and Other Solder Pot Materials as Compared to Tin-Silver-Copper Alloys
  • Thermal Fatigue Resistance and Creep Strength Better Than Tin-Lead
  • Slow, Even Growth of the Intermetallic Layer at the Solder/Substrate Interface
  • Also, Performs Well in Selective and Dip Soldering

  • * There is currently no detailed product information available.

    For more information, please call 1-866-433-5722 or view the product's page in our catalog ( Catalog Page #1992 )
    There are no recommended accessories available.
    File File Type