Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Audio & Visual Warning  > Audio Warning Devices Remove last refinement


Floyd Bell Inc. TXS-86-515-S - Piezo Electric Alarm;  5 to 15 VDC;  2


View larger image
Product Rating:
Floyd Bell Inc.
Piezo Electric Alarm; 5 to 15 VDC; 2900 250 Hz; 1.44 in.; Panel;
$14.58 (Each)
Mfr Part#: TXS-86-515-S
Allied Stock#: 404-0114
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

5 can ship immediately.
On Order: 5

Request Lead Time
Datasheet
Catalog Page #1439
 
 
Pricing
Standard Pricing:
1 - 24$14.580     
25 - 49$13.120     
50 - 99$11.910     
100 - 249$10.930     
250+$10.191     



OverviewSpecsReviews (0)Accessories


Revolutionary Miniature Piezo Alarms 103 dB @ 2 feet Floyd Bell's stylish new Turbo Series piezoelectric alarms are twice as loud and half the size of industry counterparts. Size is approx. 1" dia. × 1" high. Panel and PC mounting available. Frequency: 2900 ±250 Hz. Our new, included rotary volume control has twice the attenuation of industry counterparts. These powerful, rugged alarms have the highest output, and are the most water and vibration resistant sound devices of their kind in the world. Best of all, they are UL recognized and 100% made in the U.S.A. Each alarm is tested three times before shipment. Standard mounting hole is 11/16" or will fit 11/8" with the included thick gasket.



Free Volume Control and NEMA Type 4X Gasket Included

Brand/Series:Turbo
Color:Black
Color, Housing:Black
Current, Operating:50 mA @ V (Max.)
Current, Rating:50 mA
Diameter, Overall:1.44 in.
Frequency:2900 Hz
Frequency, Oscillator:2900 +⁄- 250 Hz
Material, Construction:Flame-Retardant Noryl® Thermoplastic with 94V-0
Mounting Type:Panel
Operation:Siren
Primary Type:Alarm
Sound Level:103 dBA
Standards:UL Recognized
Termination:Quick Connect Blades with Screws
Type:Piezo
Voltage, Operating:5 to 15 VDC
Voltage, Supply:5-15 VDC
Voltage, Surge:15 VDC (20% For 5 Minutes Max.)
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Accessories > Fan Filter, Filter Kits and Screens


Circular Accessories > CPC Accessories


Connectors, Wire & Cable > Cable Assemblies

Molex
Cable Assembly, .82m, Shielded I/O


Is this product relevant? Yes | No
$2.38
Each


$10.52
Each



Fans & Blowers > Fan


Switches, Relays, & Control > Relays


Switches, Relays, & Control > Switches


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type