Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Audio & Visual Warning  > Audio Warning Devices Remove last refinement


Floyd Bell Inc. MC-09-201-S - Alarm,  Audio;  30 to 120 VAC;  95 dB(


View larger image
Product Rating:
Floyd Bell Inc.
Alarm, Audio; 30 to 120 VAC; 95 dB(A) (Min.) @ 2 ft. and 120 VAC/VDC; Panel;
$24.24 (Each)
Mfr Part#: MC-09-201-S
Allied Stock#: 404-0066
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

22 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1440
 
 
Pricing
Standard Pricing:
1 - 14$24.240     
15 - 24$21.790     
25 - 49$19.810     
50 - 99$18.170     
100+$16.948     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Up to 103 dB @ 2 feet Floyd Bell's AudioLarm® II Series, first sold in 1982 and the subject of continuous improvement and innovation, is a solid-state, environmentally secure piezoelectric alarm that has become the most widely used industrial alarm in the world. The AudioLarm® II Series features a wide operating voltage range, from 1 to 48 VDC, and 5 to 220 VAC. These alarms also offer low voltage and low current consumption, no R.F. interference, and no moving parts for high reliability and long life like all other Floyd Bell alarms. Available mounting configurations include panel mount through a standard 11⁄8" round hole, as well as PC board mount. UL, and NEMA 4X on 07 and 09 bodies with gasket. Our included shutter-type manual volume control provides variable attenuation of up to 20 dB. Each alarm is tested three times before shipment. 100% made in the U.S.A. AudioLarm® II Series alarms are UL recognized components.

Any orders above 100 pieces, customers can receive their alarms without screws, for quick connect termination, by ordering as a special. Contact your Allied Sales Representative.


  • Free Volume Control and NEMA Type 4X Gasket Included
  • Panel Mounting Type
  • Case Style: 09
  • 6-32 Screws Termination

  • Brand/Series:AudioLarm II
    Color:Black
    Color, Housing:Black
    Current, Operating:40 mA @ V (Max.)
    Current, Rating:40 mA
    Frequency:2900 Hz
    Frequency, Oscillator:2900 +⁄- 250 Hz
    Material, Construction:Flame-Retardant Noryl® Thermoplastic
    Mode, Operating:Continous
    Mounting Type:Panel
    Operation:Continuous
    Primary Type:Alarm
    Sound Level:95 dBA
    Sound Pressure Level:95 dB(A) (Min.) @ 2 ft. and 120 VAC⁄VDC
    Standards:UL Recognized
    Temperature, Operating, Maximum:65 °C
    Temperature, Operating, Minimum:-20 °C
    Termination:Quick Connect Blades with Screws
    Type:Piezo
    Voltage, Operating:30 to 120 VAC
    Voltage, Supply:30-120 VAC
    Voltage, Surge:15 VDC (20% For 5 Minutes Max.)
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Controls > Panel Meters


    Crimp Terminals, Lugs and Wire Nuts > Crimp Terminals


    Indicators > Panel Mount


    Switch Accessories > Boots / Seals


    Switches, Relays, & Control > Relays


    Switches, Relays, & Control > Switches


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type