Products
> Switches, Relays, & Control > Audio & Visual Warning > Audio Warning Devices 
|
|
|
| 1 - 14 | $22.730 |
| 15 - 24 | $20.460 |
| 25 - 49 | $18.600 |
| 50 - 99 | $17.060 |
| 100+ | $15.887 |
|
|
|
|
|
Up to 103 dB @ 2 feet Floyd Bell's AudioLarm® II Series, first sold in 1982 and the subject of continuous improvement and innovation, is a solid-state, environmentally secure piezoelectric alarm that has become the most widely used industrial alarm in the world. The AudioLarm® II Series features a wide operating voltage range, from 1 to 48 VDC, and 5 to 220 VAC. These alarms also offer low voltage and low current consumption, no R.F. interference, and no moving parts for high reliability and long life like all other Floyd Bell alarms. Available mounting configurations include panel mount through a standard 11⁄8" round hole, as well as PC board mount. UL, and NEMA 4X on 07 and 09 bodies with gasket. Our included shutter-type manual volume control provides variable attenuation of up to 20 dB. Each alarm is tested three times before shipment. 100% made in the U.S.A. AudioLarm® II Series alarms are UL recognized components. Any orders above 100 pieces, customers can receive their alarms without screws, for quick connect termination, by ordering as a special. Contact your Allied Sales Representative.
Free Volume Control and NEMA Type 4X Gasket Included Panel Mounting Type Case Style: 09 6-32 Screws Termination
| Brand/Series | : | AudioLarm II | | Color | : | Black | | Color, Housing | : | Black | | Current, Operating | : | 15 mA @ V (Max.) | | Current, Rating | : | 15 mA | | Frequency | : | 2900 Hz | | Frequency, Oscillator | : | 2900 +⁄- 250 Hz | | Material, Construction | : | Flame-Retardant Noryl® Thermoplastic | | Mode, Operating | : | Continous | | Mounting Type | : | Panel | | Operation | : | Continuous | | Primary Type | : | Alarm | | Sound Level | : | 95 dBA | | Sound Pressure Level | : | 95 dB(A) (Min.) @ 2 ft. and 120 VAC⁄VDC | | Standards | : | UL Recognized | | Temperature, Operating, Maximum | : | 65 °C | | Temperature, Operating, Minimum | : | -20 °C | | Termination | : | Quick Connect Blades with Screws | | Type | : | Piezo | | Voltage, Operating | : | 5 to 24 VAC⁄VDC | | Voltage, Supply | : | 5-24 VAC/VDC | | Voltage, Surge | : | 15 VDC (20% For 5 Minutes Max.) |
Total Reviews: 0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Connectors, Wire & Cable > Cable Management
Indicators > Panel Mount
Interconnection Systems > Mini-Fit, Jr. Power Receptacle Housings
Power Products > Circuit Breaker
Relay Accessories > Sockets
Switch Accessories > Boots / Seals
Switches, Relays, & Control > Relays
Switches, Relays, & Control > Switches
Terminal Blocks and Strips > Terminal Block Connectors
* These are not Recommended Accessories and may not be compatible with the primary product.
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
|
|
On Order: |
On Order
|
Estimated Ship Date*
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|