My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Switches, Relays, & Control
>
Audio & Visual Warning
> Audio Warning Devices
View More
Floyd Bell Inc. Audio & Visual Warning >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Audiolarm; 92 dBA (Min.) @ 2 ft.; Extra Loud Beep; 30 to 120; 10 mA (Min.)
$31.82
(Each)
Mfr Part#:
XB-09-201-S(S)
Allied Stock#:
404-0045
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
15
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #1440
Pricing
Standard Pricing:
1 - 14
$31.822
15 - 24
$28.642
25 - 49
$26.040
50 - 99
$23.866
100+
$22.251
Overview
Specs
Reviews (0)
Accessories
Similar Products
Up to 103 dB @ 2 feet Floyd Bell's AudioLarm® II Series, first sold in 1982 and the subject of continuous improvement and innovation, is a solid-state, environmentally secure piezoelectric alarm that has become the most widely used industrial alarm in the world. The AudioLarm® II Series features a wide operating voltage range, from 1 to 48 VDC, and 5 to 220 VAC. These alarms also offer low voltage and low current consumption, no R.F. interference, and no moving parts for high reliability and long life like all other Floyd Bell alarms. Available mounting configurations include panel mount through a standard 11⁄8" round hole, as well as PC board mount. UL, and NEMA 4X on 07 and 09 bodies with gasket. Our included shutter-type manual volume control provides variable attenuation of up to 20 dB. Each alarm is tested three times before shipment. 100% made in the U.S.A. AudioLarm® II Series alarms are UL recognized components.
Any orders above 100 pieces, customers can receive their alarms without screws, for quick connect termination, by ordering as a special. Contact your Allied Sales Representative.
Rate(#)
—
Slow(S)
: One beep per second;
Medium(M):
2 beeps per second;
Fast(F):
3 beeps per second.
Free Volume Control and NEMA Type 4X Gasket Included
Panel Mounting Type
Case Style: 09
6-32 Screws Termination
Brand/Series
:
AudioLarm II
Color
:
Black
Current, Operating
:
10 mA (Min.)
Current, Rating
:
45 mA
Diameter, Overall
:
1.375 in.
Frequency
:
2900 Hz
Frequency, Oscillator
:
2900 Hz +⁄- 250 Hz
Material, Construction
:
Neoprene
Mode, Operating
:
Extra Loud Beep
Mounting Type
:
Panel
Operation
:
Slow Beep
Primary Type
:
Alarm
Sound Level
:
103 dBA
Sound Pressure Level
:
92 dBA (Min.) @ 2 ft.
Standards
:
UL94V-0 Specification
Termination
:
Quick Connect Blades with Screws
Type
:
Piezo
Voltage, Operating
:
30 to 120
Voltage, Supply
:
30-120 VAC
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Audio & Visual Warning > Audio Warning Devices
Floyd Bell Inc.
Audiolarm; 92 dBA (Min.) @ 2 ft.; Extra Loud Beep; 30 to 120; 10 mA (Min.)
Is this product relevant?
Yes
|
No
$31.66
Each
Floyd Bell Inc.
Audiolarm; 92 dBA (Min.) @ 2 ft.; Extra Loud Beep; 30 to 120; 10 mA (Min.)
Is this product relevant?
Yes
|
No
$31.82
Each
Floyd Bell Inc.
Alarm, Piezoelectric; 110 VAC (Nom.); 92 5 dB(A) @ 30 VAC; Panel Mount;
Is this product relevant?
Yes
|
No
$29.45
Each
Hardware > DIN Mounting Rails
Altech Corp.
DIN Rail; Perforated Steel; Zinc; Perforated; 1 m; DIN 50022, 50035, and 50045
Is this product relevant?
Yes
|
No
$4.10
Each
Switches, Relays, & Control > Relays
IDEC Corporation
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC
Is this product relevant?
Yes
|
No
$22.04
Each
IDEC Corporation
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 10A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC
Is this product relevant?
Yes
|
No
$20.89
Each
Artisan Controls
Relay; SSR; Timing; Interval; SPDT; Cur-Rtg 20, 6A; Ctrl-V 115AC; Bracket Mnt
Is this product relevant?
Yes
|
No
$161.58
Each
Terminal Block Accessories > End / Partition / Separating Plates
Altech Corp.
Partition, Isolation plate
Is this product relevant?
Yes
|
No
$0.27
Each
Altech Corp.
End Plate; Polyamide 6.6; cULus Listed, cCSAus Certified, VDE Approved
Is this product relevant?
Yes
|
No
$0.47
Each
Terminal Blocks and Strips > Terminal Block Connectors
Altech Corp.
Terminal Block; 6.3 A; 600 V; Cartridge; 58 mm L x 43 mm H; 9.5 mm; 7 lb. in.
Is this product relevant?
Yes
|
No
$3.48
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Floyd Bell Inc.
Audiolarm; 85 dBA (Min.) @ 2 ft.; Extra Loud Beep; 6 to 30; 10 mA (Min.)
$24.61
Each
Floyd Bell Inc.
Audiolarm; 92 dBA (Min.) @ 2 ft.; Extra Loud Beep; 30 to 120; 10 mA (Min.)
$31.82
Each
Floyd Bell Inc.
Audiolarm; 92 dBA (Min.) @ 2 ft.; Extra Loud Beep; 30 to 220; 15 mA (Min.)
$21.39
Each
Floyd Bell Inc.
Audiolarm; 92 dBA (Min.) @ 2 ft.; Extra Loud Beep; 30 to 120; 10 mA (Min.)
$31.66
Each
Floyd Bell Inc.
Audiolarm; 85 dBA (Min.) @ 2 ft.; Extra Loud Beep; 6 to 30; 10 mA (Min.)
$24.61
Each
Floyd Bell Inc.
Audiolarm; 92 dBA (Min.) @ 2 ft.; Extra Loud Beep; 30 to 220; 10 mA (Min.)
$28.15
Each
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.