Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Cable Assemblies Remove last refinement


Crystek Corporation CCSMA-MM-18 - RF Coax Cable Assembly,  RG174/U 50 Oh


View larger image
Product Rating:
Crystek Corporation
RF Coax Cable Assembly, RG174/U 50 Ohm Cable, SMA/SMA Male/Male Connectors, 18"
$15.09 (Each)
Mfr Part#: CCSMA-MM-18
Allied Stock#: 393-0235
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

22 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1843
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$15.086     
5 - 9$13.575     
10 - 24$12.691     
25+$11.808     



OverviewSpecsReviews (0)AccessoriesSimilar Products


Featrues:
  • Shrink Tubing Over Crimp Area Strain Relief
  • 26 AWG Bare Copper Covered Steel Center Conductor
  • Tinned Copper Braid Shielding (90% Coverage)
  • Polyethylene Insulation
  • Black PVC Jacket
  • Operating Temperature: –40°C to +85°C

  • Cable end 1, Connector Angle:Straight
    Cable end 1, Connector Type:SMA Male
    Cable end 2, Connector Angle:Straight
    Cable end 2, Connector Type:SMA Male
    Cable Type:RG-174/U
    Color, Jacket:Black
    Length, Cable:18 "
    Material, Conductor:Bare Copper Covered Steel
    Material, Insulation:Polyethylene
    Material, Jacket:Polyvinylchloride
    Shielding:Tinned Copper Braid (90% Coverage)
    Size, Conductor:26 AWG
    Temperature, Rating:-40 to +85 °C
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Test Connectors > Connectors


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type
    Cable end 1, Connector Type Cable end 1, Connector Angle Cable end 2, Connector Type Cable end 2, Connector Angle Length, Cable
    Crystek Corporation
    RF Coax Cable Assembly, RG174/U 50 Ohm Cable, SMA/SMA Male/Male Connectors, 24"
    SMA Male Straight SMA Male Straight 24 " $15.23
    Each
    Crystek Corporation
    RF Coax Cable Assembly, RG174/U 50 Ohm Cable, SMA/SMA Male/Male Connectors, 36"
    SMA Male Straight SMA Male Straight 36 " $15.40
    Each
    Crystek Corporation
    RF Coax Cable Assembly, RG174/U 50 Ohm Cable, SMA/SMA Male/Male Connectors, 6"
    SMA Male Straight SMA Male Straight 6 " $14.12
    Each
    Crystek Corporation
    RF Coax Cable Assembly, RG174/U 50 Ohm Cable, SMA/SMA Male/Male Connectors, 12"
    SMA Male Straight SMA Male Straight 12 " $14.28
    Each