Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Oscillators / Crystals / Resonators  > Crystals Remove last refinement


Crystek Corporation CSX1-BJ-20-25.000 - CSX1 Ceramic 5x7mm Surface Mount Quart


View larger image
Product Rating:
Crystek Corporation
CSX1 Ceramic 5x7mm Surface Mount Quartz Crystal
$1.37 (Each)
Mfr Part#: CSX1-BJ-20-25.000
Allied Stock#: 393-0231
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

925 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1767
 
 
Pricing
Standard Pricing:
1 - 4$1.370     
5 - 9$1.100     
10 - 24$0.950     
25 - 99$0.860     
100+$0.778     



OverviewSpecsReviews (0)


  • Ceramic 5 × 7 mm Surface Mount Quartz Crystal
  • Profile: 1.3 mm
  • Frequency Range: 8 MHz to 49.152 MHz
  • Stability: 10-100 ppm –20/70°C and 20-100 ppm –40/85°C
  • Output: Crystal

  • Capacitance, Load:20 pF
    ESR, Maximum:40 Ohms
    Frequency:25 MHz
    Frequency Stability:±25 ppm
    Frequency Tolerance:±25 ppm
    Mode, Operating:Fundamental
    Mounting Type:SMD
    Package Type:1K Tape and Reel
    Series Code:CSX1
    Temperature, Operating, Range:-40 to +85 °C
    There are no recommended accessories available.
    File File Type