Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Oscillators / Crystals / Resonators  > Oscillators (VCO) Remove last refinement


Crystek Corporation CVHD-950-100 - CRYSTEK ULTRA, LOW PHASE NOISE CMOS VC


Product Rating:
Crystek Corporation
CRYSTEK ULTRA, LOW PHASE NOISE CMOS VCXO OSCILLATORS
$27.17 (Each)
Mfr Part#: CVHD-950-100
Allied Stock#: 393-0166
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

24 can ship immediately.
On Order: 50

Request Lead Time
Datasheet
Catalog Page #1840
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$27.170     
25 - 99$25.230     
100 - 249$22.790     
250+$20.770     



OverviewSpecsReviews (0)Similar Products


Designed using high-Q 3rd overtone UM-1 crystal to achieve Ultra-Low Phase Noise. Perfect for any application requiring low pull with extermely low phase noise.

Features:
  • Frequency Range: 50-125 MHz
  • Frequency Pulling: ±20 ppm APR Min.
  • Temperature Range: 0°C to 70°C
  • Supply Voltage: 3.3 V ±0.3 V
  • Supply Current: 15 mA Typ., 25 mA Max.
  • Control Voltage: 1.65 V ±1.65 V
  • Phase Noise: –160 dBc Typ.
  • Jitter: 1⁄2 pSec Typ., 1 pSec RMS Max.
  • Package: 9 × 14 mm SMD
    Output:
  • CMOS Logic
  • No Sub-Harmonics

  • Frequency Range:100 MHz
    Noise, Phase:-155 dBc/Hz @ 10 kHz
    Package Type:SMD
    Voltage, Supply:3.3 VDC
    There are no recommended accessories available.
    File File Type
    Frequency Range Voltage, Supply Package Type Noise, Phase
    Crystek Corporation
    CRYSTEK ULTRA, LOW PHASE NOISE CMOS VCXO OSCILLATORS
    80 MHz 3.3 VDC SMD -155 dBc/Hz @ 10 kHz $23.94
    Each
    Crystek Corporation
    CRYSTEK ULTRA, LOW PHASE NOISE CMOS VCXO OSCILLATORS
    74.1758 MHz 3.3 VDC SMD -155 dBc/Hz @ 10 kHz $21.50
    Each
    Crystek Corporation
    CRYSTEK ULTRA, LOW PHASE NOISE CMOS VCXO OSCILLATORS
    54 MHz 3.3 VDC SMD -155 dBc/Hz @ 10 kHz $21.03
    Each
    Crystek Corporation
    CRYSTEK ULTRA, LOW PHASE NOISE CMOS VCXO OSCILLATORS
    74.25 MHz 3.3 VDC SMD -155 dBc/Hz @ 10 kHz $21.50
    Each