Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Oscillators / Crystals / Resonators  > Oscillators (VCO) Remove last refinement


Crystek Corporation CVCO55BE-1785-1900 - CRYSTEK HIGH PERFORMANCE VCO;  frequen


View larger image
Product Rating:
Crystek Corporation
CRYSTEK HIGH PERFORMANCE VCO; frequency 1785 - 1900 MHz
$14.33 (Each)
Mfr Part#: CVCO55BE-1785-1900
Allied Stock#: 393-0043
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

14 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1842
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
Excess Inventory, Discount available online only. Restrictions apply*
1 +$14.329     



OverviewSpecsReviews (0)Similar Products


The CVCO55 Series is an industry standard VCO package designed to meet the requirements of a variety of applications. With frequencies ranging from 45 MHz to 5.55 GHz, our CVCO55 Series is our largest VCO product line. We offer bandwidths as wide as an octave, very low phase noise and low harmonic suppression.

Features:
  • Frequency Range: 45 MHz to 5.55 GHz
  • Temperature Range: –40°C to 85°C
  • Package: 12.7 × 12.7 mm SMD
    Applications:
  • Digital Radio
  • Fixed Wireless Access
  • Satellite Communication System
  • Base Stations

  • Frequency Range:1785 to 1900 MHz
    Noise, Phase:-100 dBc/Hz @ 10 kHz
    Package Type:SMD
    Power, Output:+2.5 dBm
    Sensitivity, Tuning:45 MHz/V
    Voltage, Supply:5 VDC
    Voltage, Tuning:0.3 to 4.7 VDC
    There are no recommended accessories available.
    File File Type
    Frequency Range Voltage, Supply Package Type Noise, Phase Power, Output
    Crystek Corporation
    CRYSTEK HIGH PERFORMANCE VCO; frequency 800 - 1600 MHz
    800 to 1600 MHz 11.5 VDC SMD -100 dBc/Hz @ 10 kHz +6 dBm $27.35
    Each
    Crystek Corporation
    CRYSTEK HIGH PERFORMANCE VCO; frequency 1550 - 2500 MHz
    1550 to 2500 MHz 10 VDC SMD -95 dBc/Hz @ 10 kHz +6 dBm $27.35
    Each
    Crystek Corporation
    CRYSTEK HIGH PERFORMANCE VCO; frequency 0060 - 0110 MHz
    60 to 110 MHz 5 VDC SMD -114 dBc/Hz @ 10 kHz +8 dBm $26.66
    Each
    Crystek Corporation
    CRYSTEK HIGH PERFORMANCE VCO; frequency 510 - 770 MHz
    510 to 770 MHz 9 VDC SMD -106 dBc/Hz @ 10 kHz +6.5 dBm $27.35
    Each
    Crystek Corporation
    CRYSTEK HIGH PERFORMANCE VCO; frequency 0925 - 0970 MHz
    925 to 970 MHz 5 VDC SMD -110 dBc/Hz @ 10 kHz +5 dBm $13.96
    Each
    Crystek Corporation
    CRYSTEK HIGH PERFORMANCE VCO; frequency 1100 - 1200 MHz
    1100 to 1200 MHz 5 VDC SMD -104 dBc/Hz @ 10 kHz +2 dBm $26.66
    Each
    Crystek Corporation
    GeneralCRYSTEK HIGH PERFORMANCE VCO; frequency 1750 - 2150 MHz
    1750 to 2150 MHz 5 VDC SMD -97 dBc/Hz @ 10 kHz +3 dBm $14.33
    Each
    Crystek Corporation
    CRYSTEK HIGH PERFORMANCE VCO; frequency 0250 - 0450 MHz
    250 to 450 MHz 5 VDC SMD -96 dBc/Hz @ 10 kHz +3 dBm $28.17
    Each
    Crystek Corporation
    CRYSTEK HIGH PERFORMANCE VCO; frequency 0150 - 0200 MHz
    150 to 200 MHz 5 VDC SMD -115 dBc/Hz @ 10 kHz +4 dBm $13.96
    Each
    Crystek Corporation
    CRYSTEK HIGH PERFORMANCE VCO; frequency 0805 - 0900 MHz
    805 to 900 MHz 5 VDC SMD -105 dBc/Hz @ 10 kHz +2 dBm $13.96
    Each

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.