Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Wire and Cable  > Wire  > Hook-Up Remove last refinement


General Cable C2016A.21.05 - WIRE,  HOOK-UP;  22 AWG 7/30 UL1007 YE


View larger image
Product Rating:
General Cable
WIRE, HOOK-UP; 22 AWG 7/30 UL1007 YEL
$53.61 (Per 1000 ft. Coil)
Mfr Part#: C2016A.21.05
Allied Stock#: 369-0243
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

5 can ship immediately.
3000 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #499
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$53.610     
5 - 6$48.250     
7 - 9$43.860     
10 - 14$40.210     
15+$37.481     



OverviewSpecsReviews (0)AccessoriesSimilar Products
Product Construction:
Conductor:
• 24 thru 16 AWG
• Fully annealed tinned copper per ASTM B-33
• Solid or stranded
Insulation:
• Premium-grade, color-coded PVC
• Temperature Range: -20°C to +105°C
• Color Code: See chart below
Applications:
• Internal wiring of electrical and electronic equipment
• Internal wiring of panels and meters
• Point-to-point wiring
• Suggested voltage rating: 300 volts
Compliances:
• UL Style 1007 – 80°C, 300V
• UL Style 1569 – 105°C, 300V
• CSA TR-64 – 90°C, 300V
• RoHS Compliant Directive 2002/95/EC
• Designed to meet UL VW-1 Vertical Wire Flame Test
 




Cable O.D., In.:0.062
Cable O.D., mm:1.57
Insulation Wall, In.:0.016
Insulation Wall, mm:0.41
AWG:22
Color, Insulation:YEL
Length, Cable:1000
Standards:UL1007
Stranding:7/30
Thickness, Insulation:0.41 mm
Voltage, Rating:300 Volts
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Wire > Hook-Up

$53.61
Each


$53.61
Each


$53.61
Each


$53.61
Each


$53.61
Each



* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type