Product Construction:
Conductor:
• 24 thru 16 AWG
• Fully annealed tinned copper per ASTM B-33
• Solid or stranded
Insulation:
• Premium-grade, color-coded PVC
• Temperature Range: -20°C to +105°C
• Color Code: See chart below
Applications:
• Internal wiring of electrical and electronic equipment
• Internal wiring of panels and meters
• Point-to-point wiring
• Suggested voltage rating: 300 volts
Compliances:
• UL Style 1007 – 80°C, 300V
• UL Style 1569 – 105°C, 300V
• CSA TR-64 – 90°C, 300V
• RoHS Compliant Directive 2002/95/EC
• Designed to meet UL VW-1 Vertical Wire Flame Test
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Contacts > Nylon Connectors 0.093" Terminal Housing Connectors Contacts (Terminals)
Crimp Terminals, Lugs and Wire Nuts > Crimp Terminals
Wire > Hook-Up
* These are not Recommended Accessories and may not be compatible with the primary product.