Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Oscillators / Crystals / Resonators  > Resonators Remove last refinement


Abracon AWSZT-6.00MGD - CERAMIC RESONATORS,  6.00MHZ,  .50%,


View larger image
Product Rating:
Abracon
CERAMIC RESONATORS, 6.00MHZ, .50%, 7.4 X 3.4 X 1.8 SMD
$0.46 (Each)
Mfr Part#: AWSZT-6.00MGD
Allied Stock#: 350-0485
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1814
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$0.460     
25 - 49$0.390     
50 - 99$0.330     
100 - 249$0.300     
250+$0.263     



OverviewSpecsReviews (0)Accessories



  • Frequency Range: 2.0 to 50 MHz
  • Frequency Tolerance: ±.05% @ 25°C
  • Operating Temperature Range: –40°C to +85°C

  • Frequency:6 MHz
    Frequency Tolerance:±0.5%
    Package Type:7.4x3.4mm SMD
    Series Code:AWSZT
    Temperature, Operating, Range:-40 to +85 °C
    Temperature, Stability:±0.4%
    Type:Ceramic
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Audio & Visual Warning > Audio Warning Devices


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type