Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Oscillators / Crystals / Resonators  > Resonators Remove last refinement


Abracon AWCR-12.00MD - CERAMIC RESONATORS,  W/ BUILT-IN CAPAC


View larger image
Product Rating:
Abracon
CERAMIC RESONATORS, W/ BUILT-IN CAPACITOR, 12.00MHZ, .50%, 10 X 5 X 10
$0.20 (Each)
Mfr Part#: AWCR-12.00MD
Allied Stock#: 350-0480
Quantity:
 
Min. Order QTY: 100|Multiples of: 100

Availability:

0 can ship immediately.

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1814
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
100+$0.200     



OverviewSpecsReviews (0)Accessories



  • Frequency Range: 2.0 to 20.00 MHz
  • Supply Voltage: 5 VDC and 12 VDC
  • Frequency Tolerance: ±0.5 ppm @ 25°C
  • Operating Temperature Range: –40°C to +85°C

  • Frequency:12 MHz
    Frequency Tolerance:±0.5%
    Lead Pitch:2.5 mm
    Package Type:10x5mm TH
    Series Code:AWCR
    Temperature, Operating, Range:-40 to +85 °C
    Temperature, Stability:±0.5%
    Type:Ceramic
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Converters > D/A Converters


    IC Sockets, Plugs and Adapters > IC Connectors


    Microcontroller > Flash


    Operational > High-Voltage

    $0.51
    Each



    Oscillators / Crystals / Resonators > Resonators


    PCB Connectors > Connectors


    Terminal Blocks and Strips > Terminal Block Connectors


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type