Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Oscillators / Crystals / Resonators  > Resonators Remove last refinement


Abracon HWZT-6.00MD - CERAMIC RESONATORS,  6.00MHZ,  .50%,


View larger image
Product Rating:
Abracon
CERAMIC RESONATORS, 6.00MHZ, .50%, 10 X 5 X 10
$0.41 (Each)
Mfr Part#: HWZT-6.00MD
Allied Stock#: 350-0468
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1815
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$0.410     
25 - 49$0.350     
50 - 99$0.290     
100 - 249$0.250     
250+$0.232     



OverviewSpecsReviews (0)



  • Frequency Range: 2.0 to 20 MHz
  • Supply Voltage: 5 VDC and 12 VDC
  • Frequency Tolerance: ±.5% @ 25°C
  • Operating Temperature Range: –20°C to +80°C

  • Frequency:6 MHz
    Frequency Tolerance:±0.5%
    Lead Pitch:5 mm
    Package Type:10x5mm TH
    Series Code:HWZT
    Temperature, Operating, Range:-40 to +85 °C
    Temperature, Stability:±0.5%
    Type:Ceramic
    There are no recommended accessories available.
    File File Type