Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Oscillators / Crystals / Resonators  > Oscillators (XO) Remove last refinement


Abracon ASVV-40.000MHZ-N102 - OSCILLATOR,  SMD VCXO,  40.000MHZ,  50


View larger image
Product Rating:
Abracon
OSCILLATOR, SMD VCXO, 40.000MHZ, 50PPM, 5 X 7 X 1.7, 3 VDC
$3.86 (Each)
Mfr Part#: ASVV-40.000MHZ-N102
Allied Stock#: 350-0463
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1814
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$3.858     
25 - 49$3.210     
50 - 99$2.748     
100 - 249$2.449     
250+$2.232     



OverviewSpecsReviews (0)



  • Frequency Range: 1.544 to 60 MHz
  • Supply Voltage: 3.3 VDC
  • Supply Current: 25 mA Max.
  • Output Load: 2 TTL
  • Frequency Stability: 50 ppm @ 25°C
  • Operating Temperature Range: 0°C to +70°C
  • 5 mm × 7 mm
  • 150 ppm Pulling

  • Frequency:40 MHz
    Frequency Stability:±50 ppm
    Output Load:5 TTL, 30 pF
    Output Type:HCMOS/TTL
    Package Type:5×7mm SMD
    Series Code:ASVV
    Temperature, Operating, Range:0 to +70 °C
    Type:Crystal
    Voltage, Supply:3.3 VDC
    There are no recommended accessories available.
    File File Type