Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Oscillators / Crystals / Resonators  > Oscillators (XO) Remove last refinement


Abracon ASVTX-09-19.440MHZ - OSCILLATOR,  VCTXCO,  19.440MHZ,  2.5P


View larger image
Product Rating:
Abracon
OSCILLATOR, VCTXCO, 19.440MHZ, 2.5PPM, 5 X 3.2 X 1.5, 3 VDC
$8.22 (Each)
Mfr Part#: ASVTX-09-19.440MHZ
Allied Stock#: 350-0451
Quantity:
 
 Item not available for order.
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1814
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$8.220     
25 - 49$6.840     
50 - 99$5.880     
100 - 249$5.210     
250+$4.747     



OverviewSpecsReviews (0)



  • Frequency Range: 12.8 to 26.0 MHz
  • Supply Voltage: 3 VDC
  • Supply Current: 2 mA Max.
  • Output Load: 10 pF
  • Frequency Tolerance: ±0.5 ppm @ 25°C
  • Operating Temperature Range: –30°C to +75°C
  • Aging Per Year: ±1 ppm
  • 5 mm × 3 mm

  • Frequency:19.44 MHz
    Frequency Stability:±2.5 ppm
    Output Load:10 Kilohms, 10 pF
    Output Type:Clipped Sine Wave
    Package Type:3.2×5mm SMD
    Series Code:ASVTX-09
    Temperature, Operating, Range:-30 to +75 °C
    Type:Temperature Compensated, Crystal
    Voltage, Supply:3 VDC
    There are no recommended accessories available.
    File File Type