Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Oscillators / Crystals / Resonators  > Crystals Remove last refinement


Abracon ABMM2-10.000MHZ-E2 - CRYSTAL,  CERAMIC,  10.000MHZ,  18PF,


View larger image
Product Rating:
Abracon
CRYSTAL, CERAMIC, 10.000MHZ, 18PF, 20PPM, 6 X 3.5 X 1.2
$1.04 (Each)
Mfr Part#: ABMM2-10.000MHZ-E2
Allied Stock#: 350-0258
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1767
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 9$1.040     
10 - 49$0.930     
50 - 99$0.840     
100 - 249$0.780     
250+$0.717     



OverviewSpecsReviews (0)



  • Frequency Tolerance: ±20 PPM @ 25°C
  • Operating Temperature Range: –20°C to +70°C
  • Load Capacity: 18 pf
  • Drive Level: 0.5 mW
  • Aging Per Year: ±5 PPM Max.

  • Capacitance, Load:18 pF
    ESR, Maximum:50 Ohms
    Frequency:10 MHz
    Frequency Stability:±20 ppm
    Frequency Tolerance:±20 ppm
    Mode, Operating:Fundamental
    Mounting Type:SMD
    Package Type:Ceramic
    Series Code:ABMM2
    Temperature, Operating, Range:-20 to +70 °C
    There are no recommended accessories available.
    File File Type