My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
>
Oscillators / Crystals / Resonators
> Crystals
View More
Abracon Oscillators / Crystals / Resonators >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
CRYSTAL, CERAMIC, 10.000MHZ, 18PF, 20PPM, 5 X 7 X 1.3
$0.71
(Each)
Mfr Part#:
ABMM-10.000MHZ-B2
Allied Stock#:
350-0243
Quantity:
Min. Order QTY: 100
|
Multiples of: 100
Availability:
0
can ship immediately.
Request Lead Time
Notify Me When in Stock
Datasheet
RoHS Compliant part
Electrostatic Device
Pricing
Standard Pricing:
100+
$0.710
Overview
Specs
Reviews (0)
Accessories
Frequency Tolerance: ±20 PPM @ 25°C
Operating Temperature Range: –20°C to +70°C
Load Capacity: 18 pf
Drive Level: 0.5 mW
Aging Per Year: ±5 PPM Max.
Capacitance, Load
:
18 pF
ESR, Maximum
:
70 Ohms
Frequency
:
10 MHz
Frequency Stability
:
±50 ppm
Frequency Tolerance
:
±20 ppm
Mode, Operating
:
Fundamental
Mounting Type
:
SMD
Package Type
:
Ceramic
Series Code
:
ABMM
Temperature, Operating, Range
:
-20 to +70 °C
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Actives and Passives > Resistors
Dale / Vishay
Resistor; Thick Film; Res 47 Kilohms; Pwr-Rtg 0.25 W; Tol 5%; SMT; 1206
Is this product relevant?
Yes
|
No
$0.03
Each
Power Protection > Surge Suppressors
AVX
SUPPRESSOR; 8.5 V +/- 20%; TRANSIENT VOLTAGE; 5.6 VDC, 4.0 VAC; 18V CLAMPING; 30
Is this product relevant?
Yes
|
No
$0.16
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.