Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Oscillators / Crystals / Resonators  > Crystals Remove last refinement


Abracon ABLS-4.9152MHZ-B2 - CRYSTAL,  HC49/U SMD,  4.9152MHZ,  18P


View larger image
Product Rating:
Abracon
CRYSTAL, HC49/U SMD, 4.9152MHZ, 18PF, 20PPM
$0.43 (Each)
Mfr Part#: ABLS-4.9152MHZ-B2
Allied Stock#: 350-0167
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1767
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$0.430     
25 - 49$0.360     
50 - 99$0.310     
100 - 249$0.270     
250+$0.253     



OverviewSpecsReviews (0)



  • Fundamental to 50 MHz
  • Frequency Tolerance: ±20 PPM @ 25°C
  • Operating Temperature Range: –20°C to +70°C
  • Load Capacity: 18 pf
  • Drive Level: 1.0 mW
  • Aging Per Year: ±5 PPM Max.

  • Capacitance, Load:18 pF
    ESR, Maximum:180 Ohms
    Frequency:4.9152 MHz
    Frequency Stability:±50 ppm
    Frequency Tolerance:±20 ppm
    Mode, Operating:Fundamental
    Mounting Type:SMD
    Package Type:HC-49/US (AT49)
    Series Code:ABLS
    Temperature, Operating, Range:-20 to +70 °C
    There are no recommended accessories available.
    File File Type