Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Inductors Remove last refinement


API / Delevan 1025R-94K - Inductor; RF; Ind 0.1uH; Tol +/-10%; C


View larger image
Product Rating:
API / Delevan
Inductor; RF; Ind 0.1uH; Tol +/-10%; Cur 1380mA; Axial; DCR 0.08 Ohms; SRF 680MHz
$0.75 (Each)
Mfr Part#: 1025R-94K
Allied Stock#: 327-0883
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.
297 can ship in 10 days.
On Order: 475

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1665
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$0.750     
25 - 99$0.630     
100 - 249$0.530     
250 - 499$0.450     
500+$0.424     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Military Specifications:
MS75083 (LT4K)
MS75084 (LT10K
MS75085 (LT10K)

Operating Temperature Range:
LT4K : –55°C to +125°C
LT10K : –55°C to +105°C
Current Rating at 90°C Ambient:
LT4K : 35°C Rise
LT10K : 15°C Rise
Maximum Power Dissipation at 90°C:
Phenolic : LT4K : 0.21 W
Iron : LT10K : 0.09 W
Ferrite : LT10K: 0.073 W

Optional Tolerances:
5%, 3%, 2% and 1% available

+⁄- 10% tolerance. Maximum power dissipation for phenolic is 0.21 W, iron- 0.09 W, ferrite- 0.073 W.

Current, Rating:1380 mA
Diameter:0.095 ± 0.010 in.
Diameter, Lead:0.02 "
Dimensions:0.095"Dia×0.25"L
Frequency, Self Resonant:680 MHz
Inductance:0.1 μH
Length:0.25 in.
Length, Lead:1.5 "
Mounting Type:PCB
Q Factor:40
Resistance DC:0.08 Ohms (Max.)
Resistance, DC:0.08 Ohms
Temperature, Operating, Maximum:+125 °C
Temperature, Operating, Minimum:–55 °C
Termination:Axial
Tolerance:±10 %
Type:RF
Weight:0.3 g
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Accessories > Fan Guard


Actives and Passives > Inductors


Receiver > Line


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type