Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Inductors Remove last refinement


API / Delevan 1641R-224K - Inductor; RF; Ind 220uH; Tol +/-10%; C


View larger image
Product Rating:
API / Delevan
Inductor; RF; Ind 220uH; Tol +/-10%; Cur 130mA; Axial; DCR 5 Ohms; SRF 7.5MHz
$1.48 (Each)
Mfr Part#: 1641R-224K
Allied Stock#: 327-0825
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

503 can ship immediately.
1000 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1665
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$1.480     
25 - 99$1.240     
100 - 249$1.130     
250 - 499$0.960     
500+$0.838     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Military Specifications:
MS75087 (LT10K)
MS75088 (LT10K)
MS75089 (15 uH to 1000 uH Only) (LT10K)

Operating Temperature Range: –55°C to +105°C
Current Rating at 90°C Ambient: 15°C Rise
Maximum Power Dissipation at 90°C: 0.11 W
Incremental Current: Current level which causes a Max. of 5% change in inductance.
Coupling: 3% Max.

Optional tolerances: 5% and 3% available

RF inductor has the current level (incremental current) which causes a maximum of 5% change in inductance. This type of inductors has the operating temperature range from -55 to +105 °C.

Current, Rating:130 mA
Diameter:0.162 ± 0.010 in.
Diameter, Lead:0.025 "
Dimensions:0.162"Dia×0.41"L
Frequency, Self Resonant:7.5 MHz
Inductance:220 μH
Length:0.41 in.
Length, Lead:1.44 "
Mounting Type:PCB
Q Factor:55
Resistance DC:5.00 Ohms (Max.)
Resistance, DC:5 Ohms
Temperature, Operating, Maximum:+105 °C
Temperature, Operating, Minimum:–55 °C
Termination:Axial
Tolerance:±10 %
Type:RF
Weight:1 g
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Inductors


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type