My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
> Inductors
View More
API / Delevan Inductors >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Inductor; RF; Ind 150uH; Tol +/-10%; Cur 143mA; Axial; DCR 4.1 Ohms; SRF 8.5MHz
$1.48
(Each)
Mfr Part#:
1641R-154K
Allied Stock#:
327-0823
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
427
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #1665
RoHS Compliant part
Pricing
Standard Pricing:
1 - 24
$1.480
25 - 99
$1.240
100 - 249
$1.130
250 - 499
$0.960
500+
$0.838
Overview
Specs
Reviews (0)
Accessories
Similar Products
Military Specifications:
MS75087 (LT10K)
MS75088 (LT10K)
MS75089 (15 uH to 1000 uH Only) (LT10K)
Operating Temperature Range:
–55°C to +105°C
Current Rating at 90°C Ambient:
15°C Rise
Maximum Power Dissipation at 90°C:
0.11 W
Incremental Current:
Current level which causes a Max. of 5% change in inductance.
Coupling:
3% Max.
Optional tolerances:
5% and 3% available
RF inductor has the current level (incremental current) which causes a maximum of 5% change in inductance. This type of inductors has the operating temperature range from -55 to +105 °C.
Current, Rating
:
143 mA
Diameter
:
0.162 ± 0.010 in.
Diameter, Lead
:
0.025 "
Dimensions
:
0.162"Dia×0.41"L
Frequency, Self Resonant
:
8.5 MHz
Inductance
:
150 μH
Length
:
0.41 in.
Length, Lead
:
1.44 "
Mounting Type
:
PCB
Q Factor
:
55
Resistance DC
:
4.10 Ohms (Max.)
Resistance, DC
:
4.1 Ohms
Temperature, Operating, Maximum
:
+105 °C
Temperature, Operating, Minimum
:
–55 °C
Termination
:
Axial
Tolerance
:
±10 %
Type
:
RF
Weight
:
1 g
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Actives and Passives > Inductors
API / Delevan
Inductor; RF; Ind 470uH; Tol +/-10%; Cur 94mA; Axial; DCR 9.5 Ohms; SRF 5.7MHz
Is this product relevant?
Yes
|
No
$0.74
Each
API / Delevan
Inductor; RF; Ind 330uH; Tol +/-10%; Cur 115mA; Axial; DCR 6.4 Ohms; SRF 6.5MHz
Is this product relevant?
Yes
|
No
$0.74
Each
API / Delevan
Inductor; RF; Ind 220uH; Tol +/-10%; Cur 130mA; Axial; DCR 5 Ohms; SRF 7.5MHz
Is this product relevant?
Yes
|
No
$1.48
Each
API / Delevan
Inductor; RF; Ind 180uH; Tol +/-10%; Cur 138mA; Axial; DCR 4.4 Ohms; SRF 8MHz
Is this product relevant?
Yes
|
No
$1.48
Each
API / Delevan
Inductor; RF; Ind 68uH; Tol +/-10%; Cur 176mA; Axial; DCR 2.7 Ohms; SRF 21MHz
Is this product relevant?
Yes
|
No
$0.67
Each
API / Delevan
Inductor; RF; Ind 39uH; Tol +/-10%; Cur 209mA; Axial; DCR 1.93 Ohms; SRF 29MHz
Is this product relevant?
Yes
|
No
$0.67
Each
API / Delevan
Inductor; RF; Ind 33uH; Tol +/-10%; Cur 248mA; Axial; DCR 1.37 Ohms; SRF 34MHz
Is this product relevant?
Yes
|
No
$0.67
Each
API / Delevan
Inductor; RF; Ind 27uH; Tol +/-10%; Cur 265mA; Axial; DCR 1.19 Ohms; SRF 38MHz
Is this product relevant?
Yes
|
No
$0.67
Each
API / Delevan
Inductor; RF; Ind 15uH; Tol +/-10%; Cur 325mA; Axial; DCR 0.8 Ohms; SRF 49MHz
Is this product relevant?
Yes
|
No
$1.34
Each
API / Delevan
Inductor; RF; Ind 12uH; Tol +/-10%; Cur 205mA; Axial; DCR 2 Ohms; SRF 44MHz
Is this product relevant?
Yes
|
No
$0.67
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Inductance
Tolerance
Current, Rating
Termination
Type
API / Delevan
Inductor; RF; Ind 1000uH; Tol +/-10%; Cur 70mA; Axial; DCR 17.5 Ohms; SRF 3.8MHz
1000 μH
±10 %
70 mA
Axial
RF
$1.67
Each
API / Delevan
Inductor; RF; Ind 220uH; Tol +/-10%; Cur 130mA; Axial; DCR 5 Ohms; SRF 7.5MHz
220 μH
±10 %
130 mA
Axial
RF
$1.48
Each
API / Delevan
Inductor; RF; Ind 33uH; Tol +/-10%; Cur 248mA; Axial; DCR 1.37 Ohms; SRF 34MHz
33 μH
±10 %
248 mA
Axial
RF
$0.67
Each
API / Delevan
Inductor; RF; Ind 330uH; Tol +/-10%; Cur 115mA; Axial; DCR 6.4 Ohms; SRF 6.5MHz
330 μH
±10 %
115 mA
Axial
RF
$0.74
Each
API / Delevan
Inductor; RF; Ind 820uH; Tol +/-10%; Cur 80mA; Axial; DCR 13 Ohms; SRF 4.2MHz
820 μH
±10 %
80 mA
Axial
RF
$1.48
Each
API / Delevan
Inductor; RF; Ind 470uH; Tol +/-10%; Cur 94mA; Axial; DCR 9.5 Ohms; SRF 5.7MHz
470 μH
±10 %
94 mA
Axial
RF
$0.74
Each
API / Delevan
Inductor; RF; Ind 560uH; Tol +/-10%; Cur 90mA; Axial; DCR 10.5 Ohms; SRF 4.7MHz
560 μH
±10 %
90 mA
Axial
RF
$0.74
Each
API / Delevan
Inductor; RF; Ind 120uH; Tol +/-10%; Cur 153mA; Axial; DCR 3.6 Ohms; SRF 9.7MHz
120 μH
±10 %
153 mA
Axial
RF
$0.74
Each
API / Delevan
Inductor; RF; Ind 68uH; Tol +/-10%; Cur 176mA; Axial; DCR 2.7 Ohms; SRF 21MHz
68 μH
±10 %
176 mA
Axial
RF
$0.67
Each
API / Delevan
Inductor; RF; Ind 180uH; Tol +/-10%; Cur 138mA; Axial; DCR 4.4 Ohms; SRF 8MHz
180 μH
±10 %
138 mA
Axial
RF
$1.48
Each
Show More
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.