Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Inductors Remove last refinement


API / Delevan S1008R-222K - Inductor; RF; Ind 2.2uH; Tol +/-10%; C


View larger image
Product Rating:
API / Delevan
Inductor; RF; Ind 2.2uH; Tol +/-10%; Cur 375mA; SMT; Case 1008; DCR 0.8 Ohms; SRF 60MHz
$1.86 (Each)
Mfr Part#: S1008R-222K
Allied Stock#: 327-0401
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1216 can ship immediately.
3000 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1667
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$1.860     
25 - 99$1.700     
100 - 249$1.590     
250 - 499$1.190     
500+$1.111     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Operating Temperature Range: –55°C to +125°C
Current Rating at 90°C Ambient: 35°C Rise
Maximum Power Dissipation at 90°C: 0.157 W

Ferrite core, surface mount.

Case Size:1008
Current Rating:375 mA (Max.)
Current, Rating:375 mA
Dimension:0.095 in. to 0.115 in. L x 0.085 in. to 0.105 in. W x 0.075 in. to 0.095 in. H
Dimensions:0.115"L×0.105"W×0.095"H
Frequency, Self Resonant:60 MHz
Inductance:2.2 μH
Q Factor:30
Resistance DC:0.80 Ohms (Max.)
Resistance, DC:0.8 Ohms
Temperature Rise:+35 °C
Temperature, Operating, Maximum:+125 °C
Temperature, Operating, Minimum:–55 °C
Termination:SMT
Tolerance:±10 %
Type:RF
Weight:0.1 g
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Inductors


Voltage Regulators > Negative Voltage Out


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type