Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Inductors Remove last refinement


API / Delevan P1330R-103K - Inductor; RF; Ind 10uH; Tol +/-10%; Cu


View larger image
Product Rating:
API / Delevan
Inductor; RF; Ind 10uH; Tol +/-10%; Cur 946mA; SMT; DCR 0.216 Ohms
$2.57 (Each)
Mfr Part#: P1330R-103K
Allied Stock#: 327-0254
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

172 can ship immediately.
2500 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1666
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$2.570     
25 - 99$2.400     
100 - 249$2.260     
250 - 499$2.130     
500+$2.010     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Operating Temperature Range: –55°C to +125°C
Current Rating at 90°C Ambient: 35°C Rise
Maximum Power Dissipation at 90°C: 0.210 W
Inductance: Measured at 1 V with no DC current
Incremental Current: The current at which the inductance will be decreased by a maximum of 5% from its initial zero DC value.

Optional Tolerances: 5%, 3% and 2% available

The maximum power dissipation is 0.210 W at 90 °C.

Current, Rating:946 mA
Current, Ratings:946 mADC (Max.)
DCR:0.216 Ohms (Max.)
Dimensions:0.3"L×0.105"W×0.125"H
Inductance:10 μH
Length:0.300 to 0.325 in.
Length, Lead:0.04 "
Resistance, DC:0.216 Ohms
Temperature, Operating, Maximum:+125 °C
Temperature, Operating, Minimum:–55 °C
Termination:SMT
Tolerance:±10 %
Tolerance, Inductance:± 10%
Type:RF
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Coaxial/RF Connectors > RF Connectors


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type