Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Inductors Remove last refinement


API / Delevan 1008R-100K - Inductor; RF; Ind 0.01uH; Tol +/-10%;


View larger image
Product Rating:
API / Delevan
Inductor; RF; Ind 0.01uH; Tol +/-10%; Cur 1562mA; SMT; Case 1008; DCR 0.05 Ohms
$1.79 (Each)
Mfr Part#: 1008R-100K
Allied Stock#: 327-0055
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.
On Order: 2000

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1667
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$1.790     
25 - 99$1.560     
100 - 499$1.380     
500 - 1999$1.240     
2000+$0.970     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Operating Temperature Range: –55°C to +125°C
Current Rating at 90°C Ambient: 35°C Rise
Maximum Power Dissipation at 90°C:
Phenolic : 0.169 W
Ferrite : 0.208 W

Phenolic core, surface mount.

Case Size:1008
Current Rating:1562 mA (Max.)
Current, Rating:1562 mA
Dimensions:0.115"L×0.105"W×0.095"H
Frequency, Self Resonant:2700 MHz
Inductance:0.01 μH
Q Factor:40
Resistance DC:0.050 Ohms (Max.)
Resistance, DC:0.05 Ohms
Temperature Rise:+35 °C
Temperature, Operating, Maximum:+125 °C
Temperature, Operating, Minimum:–55 °C
Termination:SMT
Tolerance:±10 %
Type:RF
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Inductors


Voltage Regulators > Negative Voltage Out


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type