My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Switches, Relays, & Control
>
Controls
> Encoders
View More
BEI Duncan Controls >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Hall Effect Sensor, 5V input, 3% at optimum temp
$57.61
(Each)
Mfr Part#:
9902090 CW
Allied Stock#:
313-0250
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
15
can ship immediately.
Request Lead Time
Datasheet
Pricing
Standard Pricing:
1 - 4
$57.610
5 - 9
$48.680
10 - 24
$44.070
25 - 49
$39.380
50+
$38.128
Overview
Specs
Reviews (0)
Accessories
The 9900 Series offers the latest in rugged, non-contacting Hall effect sensing. The design offers the benefits of potentiometers while providing the superior reliability and durability of non-contacting technology. The design provides the full redundancy of two independent Hall detectors in a common package. The device contains two programmable Hall effect sensors that can be configured to a wide variety of application requirements in a compact package with an integral sealed connector.
Features
Rotating Magnet/Fixed Sensor Configuration Provides Improved Accuracy and Reliability
Two Independent Outputs for Redundancy
Fully Programmable Outputs; Programmable Offset, Gain, Slope, and Temperature Compensation
Ratio Metric Output
One Time Programming Through Connector at Duncan Provides High Accuracy
Fully Sealed Construction
Specifications
Mechanical Travel: –90° to +90°
Frequency Response: 1 KHz Min.
Weight: 40 Grams Max.
Mechanical Input Range: –45° to 45°
Input Voltage: 5.0 V ±0.25 VDC
Input Current: 10 mA Maximum Per Output; 20 mA Max. Total
Sensor 1 Output: 0.50 V to 4.50 V
Sensor 2 Output: 0.25 V to 2.25 V
Accuracy: At Room Temperature — ±2% if Full Scale; Over Operating Temperature Range — ±3% of Full Scale
Electromagnetic Compatibility: 100 V/Meter, 14 KHz to 1 GHz
Vibration: 5 GHz Peak 60-200 Hz
Shock: 50 GHz, Half-Sine Pulse 5 ms Duration
Operation Temperature: –40°C to +85°C
Brand/Series
:
9900 Series
Function
:
Position
IP Rating
:
IP67
Technology
:
Hall Effect
Termination
:
6-Pin Connector
Type
:
Rotary
Voltage, Supply
:
5 VDC
Voltage, Switching
:
4.5 V
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Circular Connectors > Circular Connectors
Souriau, Inc.
connector, plastic circular, metal coupling ring, wall recept, size 12, for 8 socket
Is this product relevant?
Yes
|
No
$7.80
Each
Circular Contacts > Sealed Contacts
Souriau, Inc.
connector comp, size 16 machined crimp socket cont, for 20-16awg wire, gold/nickel
Is this product relevant?
Yes
|
No
$1.50
Each
Sensor Accessories > Cables / Cordsets
BEI Duncan
wiring harness, for 9850, 9900 series (6 pin)
Is this product relevant?
Yes
|
No
$21.69
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.