Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Controls  > Encoders Remove last refinement


BEI Duncan 9851R5KL2.0 - Module,  Sensor;  52.7 mm;  15.2 mm;


View larger image
Product Rating:
BEI Duncan
Module, Sensor; 52.7 mm; 15.2 mm; 5000 Ohms + 20%; -40 to ? degC
$41.60 (Each)
Mfr Part#: 9851R5KL2.0
Allied Stock#: 313-0190
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

48 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1356
 
 
Pricing
Standard Pricing:
1 - 4$41.600     
5 - 9$37.470     
10 - 24$34.690     
25 - 49$31.460     
50+$30.957     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products


The 9850 Series is a high reliable rotary potentiometer sensor module that can be easily integrated into a wide variety of space conscious applications requiring simplicity. Manufactured for optimal cost economies, the 9850 offers simple yet durable design strengths that can lead to significant systems cost savings. The 9850 comes in twelve standard models with a choice of 180 or 120 mechanical rotations with round or slotted mounting holes for optimal installation alignment.

Features:
  • Dual Output Offers the Added Functionality of Two Sensors in a Single Sensor
  • Seal Integral Interface Accepts Industry Standard Packard Electric Metri-Pack Connector
  • Low-Profile Design for Space Conscious Application
  • Additional Mechanical Rotation Angles Are Available

    Specification:
  • Active Electrical Rotation: Single Output — 85° or 135°; Dual Output — 85°
  • Total Resistance: 5000 Ohms ±20%
  • Linearity: Std. ±2% Over Electrical Rotation
  • Power Rating: 0.15 Watts @ 70°C
  • Mechanical Rotation: 120 Key Drive Options 180
  • Mechanical Life: 1 Million Full Cycles; 5 Million Dither Cycles
  • Temperature Limits: –40°C to +125°C
  • Vibration: 15 GHz Peak, 50-1000 Hz; 2 Hours Each Plane
  • Mates with Packard Electric Connector

  • Brand/Series:9850 Gen II Series
    For Use With:Wide variety of space-conscious applications requiring Installation Simplicity, Long Service Life and Repeatable Accuracy
    Function:Position
    Length:52.7 mm
    Resistance:5000 Ohms ± 20%
    Rotational Life:1000000 Full Cycles
    Sensing Mode:Adjustable Field
    Technology:Resistive
    Temperature, Operating:-40 to +125 °C
    Termination:3-Wire Connector
    Thickness:15.2 mm
    Type:Rotary

    Sensor Accessories > Cables / Cordsets

    People Also Bought
    You may also want to consider these products other people have purchased.*

    Interconnection Systems > Metrimate Receptacles


    Power Products > Power Supply


    Sensor Accessories > Cables / Cordsets

    BEI Duncan
    wiring harness, for 9850 (3pin)


    Is this product relevant? Yes | No
    $14.04
    Each



    Switch Accessories > Rocker Switch Accessories


    Switch Accessories > Switchguards


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type