Products
> Switches, Relays, & Control > Sensors 
|
|
|
| 1 - 4 | $39.240 |
| 5 - 9 | $30.510 |
| 10 - 24 | $26.250 |
| 25 - 49 | $21.770 |
| 50+ | $20.038 |
|
|
|
|
|
The 9600 Series is a spring return linear motion position sensor highly suited for miniaturized solutions. The 9600 series is designed to be used with microprocessor-based systems, including joysticks, robotics and industrial control automation. An integral slider/contact assembly assures smooth noise free travel over the unit's infinite resolution element. The 9600 Series is ideal for volume use and replacement of other rotary or linear feedback devices.
Features:
Miniature for Tight Spaces Spring Return Design Allows Interface Free Installation 0.5" to 1.5" Electrical Travel Models for Design Versatility Accepts Industry Standard Flat Terminals Long-Operation Life of 2 Million Operating Cycles
| Body Style | : | Rectangular | | Brand/Series | : | 9600 | | Electrical Travel | : | 1 in. | | Force, Operating | : | 14.4 Oz. (Max.) | | Function | : | Position | | Length, Hosing | : | 1.56 in. ± 0.015 in. | | Linearity | : | ± 2% | | Mechanical Travel | : | 1.06 in. ± 0.015 in. | | Range, Measurement | : | 25.4 mm | | Resistance, Tolerance | : | ± 25% | | Sensing Mode | : | Adjustable Field | | Technology | : | Resistive | | Temperature, Operating | : | -40 to +135 °C | | Terminal Spacing | : | 0.5 in. | | Termination | : | 3-Wire Connector | | Type | : | Linear | | Vibration | : | 15 Gs, 50 to 1000 Hz (2 hr Each Plane) |
Total Reviews: 0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Accessories > Fan Guard
Actives and Passives > Diodes
Circular Accessories > MIL-C-5015 Accessories
Coaxial/RF Connectors > RF Adapters, In-Series
Switches, Relays, & Control > Sensors
Switches, Relays, & Control > Switches
Variable Resistor (Potentiometers) > Potentiometers
* These are not Recommended Accessories and may not be compatible with the primary product.
 |
 |
Allied Stock #:
Mfr Part #:
Description:
|
313-0152
9610R3.4KL2.0
Sensor; Linear; + 2%; 1 in.; 1.06 in. + 0.015 in.; 14.4 Oz. (Max.); + 25%
|
|
200 On Order: |
On Order
200
|
Estimated Ship Date*
Pending delivery date from manufacturer
|
|
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
|
|
|
|
|