Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Sensors Remove last refinement


BEI Duncan 601R1KL.7 - Sensor;  Linear Motion;  + 0.70%;  1 i


View larger image
Product Rating:
BEI Duncan
Sensor; Linear Motion; + 0.70%; 1 in.; 1.1 in.; 1.0 to 12.0 Kilohms; + 20 %
$262.79 (Each)
Mfr Part#: 601R1KL.7
Allied Stock#: 313-0100
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

12 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1356
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$262.786     
5 - 9$233.490     
10 - 14$197.234     
15+$185.515     



OverviewSpecsReviews (0)Similar Products


The 600 Series is a linear motion infinite resolution position sensor. It provides an extremely accurate method of position sensing in applications that require a rugged instrument operating in a tight area.

Features:
  • 7 Models with a Choice of Travel from 1" to 12"
  • Floating Shaft Design to Accommodate Misalignments
  • Smooth Output Delivers High Reliability

    Specifications:
  • Electrical Travel: 1" to 12"
  • Resistance Range: 1 to 12 KΩ
  • Resistance Tolerance: ±20%
  • Independent Linearity: ±0.70 to 0.08% (See Table)
  • Power Rating: 0.25 Watts at 70°C
  • Output Smoothness: 0.01%
  • Resolution: Infinite
  • Insulation Resistance at 500 VDC: 1000 MΩ
  • Dielectric Strength: 500 VDC
  • Temperature Range: –55°C to +125°C
  • Mechanical Travel: +0.1" Min. of Electrical Travel
  • Actuation Force: 2 Oz. Max.

  • Body Style:Cylindrical
    Brand/Series:600
    Dielectric Strength:500 V (RMS)
    Electrical Travel:1 in.
    Force, Operating:2 Oz. (Max.) (Actuation)
    Function:Position
    Insulation Resistance:1000 Megohms @ 500 VDC
    Linearity:± 0.70%
    Mechanical Travel:1.1 in.
    Mounting Type:Bracket
    Power Rating:0.25 W @ 70 °C
    Range, Measurement:25 mm
    Resistance:1.0 to 12.0 Kiloohms
    Resistance, Tolerance:± 20 %
    Technology:Resistive
    Temperature, Operating:-55 to +125 °C
    Type:Linear
    There are no recommended accessories available.
    File File Type
    Function Type Technology Body Style Range, Measurement
    BEI Duncan
    Sensor; Linear Motion; + 0.1%; 4 in.; 4.1 in. (Min.); 2 Oz. (Max.) (Actuating)
    Position Linear Resistive Cylindrical 102 mm $289.42
    Each
    BEI Duncan
    Sensor; Linear Motion; + 0.25%; 3 in.; 3.01 in.; 1.0 to 12.0 Kilohms; + 20 %
    Position Linear Resistive Cylindrical 76 mm $285.64
    Each
    BEI Duncan
    Sensor; Linear Motion; + 0.09%; 10 in.; 10.1 in.; 1.0 to 12.0 Kilohms; + 20 %
    Position Linear Resistive Cylindrical 254 mm $355.40
    Each
    BEI Duncan
    Sensor; Linear Motion; + 0.35%; 2 in.; 2.1 in. (Min.); 2 Oz. (Max.) (Actuating)
    Position Linear Resistive Cylindrical 51 mm $269.76
    Each
    BEI Duncan
    Sensor; Linear Motion Position; + 0.12%; 6 in.; 2 Oz. (Max.); + 20%; 7.5 in.
    Position Linear Resistive Cylindrical 152 mm $327.32
    Each
    BEI Duncan
    Sensor; Linear Motion; + 0.08%; 12 in.; 12.1 in.; 1.0 to 12.0 Kilohms; + 20 %
    Position Linear Resistive Cylindrical 305 mm $415.65
    Each