Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Power Entry Modules (PEM)  > Filter Remove last refinement


Schaffner FN9222R-15-06 - Filter;  15 A @ 50 degC;  250 VAC;  50


View larger image
Product Rating:
Schaffner
Filter; 15 A @ 50 degC; 250 VAC; 50 to 60 Hz; 190 muA; 2000 VAC/1700 VDC
$5.25 (Each)
Mfr Part#: FN9222R-15-06
Allied Stock#: 311-0212
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

425 can ship immediately.
110 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #791
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$5.250     
25 - 49$4.670     
50 - 199$4.200     
200 - 499$3.820     
500+$3.535     



OverviewSpecsReviews (0)AccessoriesSimilar Products


IEC connector filters are widely used for interference suppression purposes in computers and their VDU monitors, business equipment such as printers or copiers as well as in the medical instrumentation industry.

  • IEC 950-Compliant
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • 210 μA/Phase Maximum Leakage (2 μA/Phase Maximum for Medical Units)
  • Fast-On Terminals
  • –25°C to +85°C Temperature Range
  • 6,383,000 Hours MTBF at 50°C, 230 V, Per Mil-HB-217F
  • Hole Diameter: 3.3 mm (1 to 15 A); 3.5 mm (16 to 20 A)

  • Application:High performance module
    Capacitance, Cx:0.1
    Capacitance, Cy:2.2
    Current, Leakage:373 μA
    Current, Rating:15 A
    Cut Out, Panel:28.5×21.5 mm
    Filter Type:IEC, Inlet
    Frequency:50 to 60 Hz
    Gender:Male
    Hipot Rating:2000 VAC⁄1700 VDC
    Inductance:0.075 mH
    Mount Method:Rear
    Mounting Type:Panel
    Number of Poles:3
    Resistance:1000 Kilohms
    Schaffner Part Number:298-295
    Standards:UL Recognized, CSA Certified, VDE and ENEC Approved
    Temperature Range:-25 to +85 °C
    Temperature, Operating:-25 to +85 °C
    Termination:Solder/Spade
    Type:Filter
    Version:Bleed Resistor
    Voltage, Rating:250 VAC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Circular Contacts > CPC Contacts


    Connectors, Wire & Cable > Cable Assemblies

    $10.52
    Each


    $2.74
    Each



    Fuse Accessories > Holders


    Indicators > Panel Mount


    Power Products > Fuse


    Power Products > Power Supply


    Sensor Accessories > Receptacles


    Switches, Relays, & Control > Relays


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type