OKW Enclosures 10008.9-AL

Products  >  Enclosures, Racks & Cabinets  > Electronic Enclosures  > Art / Ergonomic  > 10008.9-AL
 
OKW Enclosures - 10008.9-AL - ENCLOSURE,  ABS,  TYPE I BLACK,  5.157 X 2.559 X .965

View larger imageView larger image

Customer Rating

 
OKW Enclosures

ENCLOSURE, ABS, TYPE I BLACK, 5.157 X 2.559 X .965
Mfr. Part#: 10008.9-AL
Allied Stock#: 272-0039
Quantity:
 
Documents Notes
View 10008.9-ALDatasheet
View Catalog page #718Catalog Page #718  
 
Pricing (USD) & Availability
Standard Pricing
Availability
0 can ship immediately. Request Lead Time
Notify Me When in Stock
Min. Order QTY: 1|Multiples of: 1

Overview

        

  • Simple, miniature⁄small enclosures in ABS (UL 94 HB)
  • Rounded corner design easy to hold


    Features

  • Simple Small Size Cases
  • Molded in Hi-Impact ABS, UL94HB
  • Type I with Rounded Corners and Simple Clip Together Assembly
  • Type II with Circuit Board Pillars and Assembled with a Single Fixing Screw
  • Standard Colors Black or Gray

    Applications
  • IR or RF Remotes
  • Test and Measurement
  • Controllers
  • Peripherals
  • Switch Boxes

  • Application:For peripheral devices
    Color:Black
    Depth, Inside:30.5 mm
    Height:0.965 in.
    Length:5.157 in.
    Material, Body:ABS
    Mounting Type:PCB
    Standards:UL Listed
    Width:2.559 in.

    File File Type

    People Also Bought

    You may also want to consider these products other people have purchased.

           
    Electronic Enclosures > Art / Ergonomic
    OKW Enclosures
    ENCLOSURE, ABS, BLACK, 4.89 L X 2.61 W X .906 H


    Is this product relevant? Yes | No
    $13.42 (Each)

    * These are not Recommended Accessories and may not be compatible with the primary product.

     

    © Allied Electronics, Inc. 2010. All rights reserved.