OKW Enclosures 10007.9-AL

Products  >  Enclosures, Racks & Cabinets  > Electronic Enclosures  > Art / Ergonomic  > 10007.9-AL
 


Customer Rating

 
OKW Enclosures

ENCLOSURE, ABS, TYPE I BLACK, 3.15 X 2.205 X .945
Mfr. Part#: 10007.9-AL
Allied Stock#: 272-0037
Quantity:
 
Documents Notes
View 10007.9-ALDatasheet
View Catalog page #718Catalog Page #718  
 
Pricing (USD) & Availability
Standard Pricing
Availability
3 can ship immediately. Request Lead Time

Min. Order QTY: 1|Multiples of: 1

Overview

        

  • Simple, miniature⁄small enclosures in ABS (UL 94 HB)
  • Rounded corner design easy to hold


    Features

  • Simple Small Size Cases
  • Molded in Hi-Impact ABS, UL94HB
  • Type I with Rounded Corners and Simple Clip Together Assembly
  • Type II with Circuit Board Pillars and Assembled with a Single Fixing Screw
  • Standard Colors Black or Gray

    Applications
  • IR or RF Remotes
  • Test and Measurement
  • Controllers
  • Peripherals
  • Switch Boxes

  • Application:For peripheral devices
    Color:Black
    Depth, Inside:2 x 12.25 mm
    Height:0.945 in.
    Length:3.15 in.
    Material, Body:ABS
    Mounting Type:PCB
    Standards:UL Listed
    Width:2.205 in.

    File File Type

    People Also Bought

    You may also want to consider these products other people have purchased.

           
    Electronic Enclosures > Aluminum, Cast
    Hammond Manufacturing
    Enclosure; Diecast Aluminum Alloy; Meet IP54; 4.35 in.; 3.21 in.; 1.57 in.


    Is this product relevant? Yes | No
    $11.52 (Each)
    LED (Light Emitting Diode) > LEDs
    AND / Purdy Electronics
    LED; Red; 10700mcd; 11mmDia.; T-3; 40mA If; 660nm; Water Clear; 5V Vr; -40degC


    Is this product relevant? Yes | No
    $1.29 (Each)

    * These are not Recommended Accessories and may not be compatible with the primary product.

     

    © Allied Electronics, Inc. 2010. All rights reserved.