OKW Enclosures CP/3.20-AL

Products  >  Enclosures, Racks & Cabinets  > Electronic Enclosures  > Plastic, Box / Lid  > CP/3.20-AL
 
OKW Enclosures - CP/3.20-AL - ENCLOSURE,  ABS,  DARK GRAY,  6.299 X 3.779 X 2.634

View larger imageView larger image

Customer Rating

 
OKW Enclosures

ENCLOSURE, ABS, DARK GRAY, 6.299 X 3.779 X 2.634
Mfr. Part#: CP/3.20-AL
Allied Stock#: 272-0032
Quantity:
 
Documents Notes
View CP/3.20-ALDatasheet
View Catalog page #718Catalog Page #718  
 
Pricing (USD) & Availability
Standard Pricing
Availability
43 can ship immediately. Request Lead Time

Min. Order QTY: 1|Multiples of: 1

Overview

        

  • Easy assembly by four self-tapping screws


    Features

  • Practical and Economic Cases
  • Molded in Hi-Impact ABS, UL94HB
  • Four Sizes, Easy to Assemble
  • Molded Top Panels in Light Gray
  • Circuit Board guides in Base
  • Circuit Board Guides in Base
  • Circuit Board Pillars in Top
  • Base Colors Black or Dark Gray

    Applications

  • Test and Measurement
  • Controllers
  • Junctions
  • Display/Switch Boxes
  • Potting Electronics

  • Color:Dark Gray
    Dimensions:6.299 in. L x 3.780 in. W x 2.634 in. H
    Material, Body:ABS Plastic
    Screw Type:Self-Tapping
    Standards:UL94HB

    File File Type

    People Also Bought

    You may also want to consider these products other people have purchased.

           
    Electrical Connectors > Connectors
    Qualtek Electronics Corp.
    Inlet, Power Screw Mount 250 VAC 10 A 10 Megohms (Min.) Nylon UL 94 V-0


    Is this product relevant? Yes | No
    $0.90 (Each)
    Electronic Enclosures > Plastic, Box / Lid
    OKW Enclosures
    ENCLOSURE, ABS, DARK GRAY, 8.465 X 5.118 X 3.264


    Is this product relevant? Yes | No
    $13.66 (Each)
    OKW Enclosures
    ENCLOSURE, ABS, DARK GRAY, 4.331 X 2.756 X 2.122


    Is this product relevant? Yes | No
    $5.73 (Each)
    OKW Enclosures
    ENCLOSURE, ABS, DARK GRAY, 3.346 X 2.205 X 1.63


    Is this product relevant? Yes | No
    $4.60 (Each)
    Emitters and Detectors > Photoconductive Cells
    PerkinElmer Optoelectronics
    Photoconductive Cell; 1 Megohms (Min.); 0.90 (Typ.); 100 Vpeak (Max.); 40 V


    Is this product relevant? Yes | No
    $0.35 (Each)
    Fasteners > Screw & Nut Sets
    Emerson Network Power
    Screw Lock; 0.30 in.; Brass; Nickel


    Is this product relevant? Yes | No
    $1.28 (Set)
    Indicators, Panel Mount > Panel Mount Indicators
    SloanLED
    Indicator, Pnl-Mnt; LED; Yellow; 0.25In.; 28VDC; T-1-3/4; /Snap; 6In. Wire; 1/8In.


    Is this product relevant? Yes | No
    $7.64 (Each)
    SloanLED
    Indicator, Pnl-Mnt; LED; Green; 0.25In.; 28VDC; T 1-3/4; /Snap; 6In. Wire; 1/8In.; 20mA


    Is this product relevant? Yes | No
    $7.64 (Each)
    SloanLED
    Indicator, Pnl-Mnt; INDICATOR, 1/4" SNAP MOUNT LED, 6" LEADS, 28V, RED


    Is this product relevant? Yes | No
    $7.64 (Each)

    * These are not Recommended Accessories and may not be compatible with the primary product.

     

    © Allied Electronics, Inc. 2010. All rights reserved.