OKW Enclosures CP/1.23-AL

Products  >  Enclosures, Racks & Cabinets  > Electronic Enclosures  > Plastic, Box / Lid  > CP/1.23-AL
 
OKW Enclosures - CP/1.23-AL - ENCLOSURE,  ABS,  BLACK,  3.346 X 2.205 X 1.63

View larger imageView larger image

Customer Rating

 
OKW Enclosures

ENCLOSURE, ABS, BLACK, 3.346 X 2.205 X 1.63
Mfr. Part#: CP/1.23-AL
Allied Stock#: 272-0027
Quantity:
 
Documents Notes
View CP/1.23-ALDatasheet
View Catalog page #718Catalog Page #718  
 
Pricing (USD) & Availability
Standard Pricing
Availability
26 can ship immediately. Request Lead Time

Min. Order QTY: 1|Multiples of: 1

Overview

        

  • Easy assembly by four self-tapping screws


    Features

  • Practical and Economic Cases
  • Molded in Hi-Impact ABS, UL94HB
  • Four Sizes, Easy to Assemble
  • Molded Top Panels in Light Gray
  • Circuit Board guides in Base
  • Circuit Board Guides in Base
  • Circuit Board Pillars in Top
  • Base Colors Black or Dark Gray

    Applications

  • Test and Measurement
  • Controllers
  • Junctions
  • Display/Switch Boxes
  • Potting Electronics

  • Color:Black
    Dimensions:3.346 in. L x 2.205 in. W x 1.630 in. H
    Material, Body:ABS Plastic
    Screw Type:Self-Tapping
    Standards:UL94HB

    File File Type

    People Also Bought

    You may also want to consider these products other people have purchased.

           
    Cable Management > Liquid Tight Strain Relief
    Altech Corp.
    Cord Grip; 5 to 12 mm; NPT; 1/2 in.; 14 mm; 21.2 mm; Polyamide 6; Neoprene


    Is this product relevant? Yes | No
    $0.87 (Each)
    Electronic Enclosures > Plastic, Box / Lid
    OKW Enclosures
    ENCLOSURE, ABS, BLACK, 4.331 X 2.756 X 2.122


    Is this product relevant? Yes | No
    $5.89 (Each)
    OKW Enclosures
    ENCLOSURE, ABS, BLACK, 3.346 X 2.205 X 1.398


    Is this product relevant? Yes | No
    $2.91 (Each)
    Fans, Motors & Thermal Management > Fan & Blower Accessories
    Orion (Knight Electronics, Inc.)
    Fan Guard; Steel (Wire); 2.81 in, Electroplated Nickel Chrome


    Is this product relevant? Yes | No
    $1.27 (Each)
    Fans, Motors & Thermal Management > Fans
    Orion (Knight Electronics, Inc.)
    Fan; 3.15 x 1.5 in.; 38 mm; 115; 17 CFM; 50/60 Hz; 5 W; AC Cooling; 18 dB; Ball


    Is this product relevant? Yes | No
    $14.47 (Each)
    Sensors, Switches & Relays > Switches
    Honeywell / Microswitch
    Switch, Basic, Miniature, 11 Amps, 250 VAC, Pin Plunger, SPDT, Quick Connect


    Is this product relevant? Yes | No
    $2.47 (Each)
    Test Connectors > Connectors
    Emerson Network Power
    Jack, Banana; Banana Jack; 7000 V (RMS) (Min.); 15 A; Nylon 6/6 per ASTM D4066


    Is this product relevant? Yes | No
    $0.52 (Each)
    Emerson Network Power
    Jack, Banana; Banana Jack; 7000 V (RMS) (Min.); 15 A; Nylon 6/6 per ASTM D4066


    Is this product relevant? Yes | No
    $0.52 (Each)
    Emerson Network Power
    Jack, Banana; Banana Jack; 7000 V (RMS) (Min.); 15 A; Nylon 6/6 per ASTM D4066


    Is this product relevant? Yes | No
    $0.52 (Each)
    Emerson Network Power
    Banana Jack; 15 A; Brass; Tin; White; Solder


    Is this product relevant? Yes | No
    $0.52 (Each)

    * These are not Recommended Accessories and may not be compatible with the primary product.

     

    © Allied Electronics, Inc. 2010. All rights reserved.