OKW Enclosures P/3.9-AL

Products  >  Enclosures, Racks & Cabinets  > Electronic Enclosures  > Plastic, Box / Lid  > P/3.9-AL
 
OKW Enclosures - P/3.9-AL - ENCLOSURE,  ABS,  BLACK,  6.299 X 3.779 X 2.402

View larger imageView larger image

Customer Rating

 
OKW Enclosures

ENCLOSURE, ABS, BLACK, 6.299 X 3.779 X 2.402
Mfr. Part#: P/3.9-AL
Allied Stock#: 272-0024
Quantity:
 
Documents Notes
View P/3.9-ALDatasheet
View Catalog page #718Catalog Page #718  
 
Pricing (USD) & Availability
Standard Pricing
Availability
16 can ship immediately. Request Lead Time

Min. Order QTY: 1|Multiples of: 1

Overview

        

  • Assembly by self-tapping screws, with aluminum top panel


    Features

  • Practical and Economic Cases
  • Molded in Hi-Impact ABS, UL94HB
  • Four Sizes, Easy to Assemble
  • Recessed Aluminum Top Panel
  • Circuit Board Guides
  • Standard Colors Black or Dark Gray

    Applications
  • Test and Measurement
  • Controllers
  • Junctions
  • Display/Switch Boxes
  • Potting Electronics

  • Color:Black
    Dimensions:6.299 in. L x 3.779 in. W x 2.402 in. H
    Material, Body:ABS Plastic
    Screw Type:Self-Tapping
    Standards:UL94HB

    File File Type

    People Also Bought

    You may also want to consider these products other people have purchased.

           
    Electrical Connectors > Connectors
    Alectron
    DC Power Connector; PC; 1.4 mm; 21.2 mm


    Is this product relevant? Yes | No
    $2.24 (Each)
    Alectron
    Connector; DC Power; 2.5 x 5.5 mm; 2 A


    Is this product relevant? Yes | No
    $1.13 (Each)
    Electronic Enclosures > Plastic, Box / Lid
    OKW Enclosures
    ENCLOSURE, ABS, BLACK, 8.465 X 5.118 X 3.031


    Is this product relevant? Yes | No
    $11.09 (Each)
    OKW Enclosures
    ENCLOSURE, ABS, BLACK, 4.331 X 2.756 X 1.89


    Is this product relevant? Yes | No
    $4.04 (Each)
    OKW Enclosures
    ENCLOSURE, ABS, BLACK, 3.346 X 2.205 X 1.398


    Is this product relevant? Yes | No
    $2.91 (Each)
    Electronic Enclosures > Plastic, Flanged
    Polycase
    Enclosure, Plastic; Flame Retardant ABS Plastic; Light Gray Textured; 8.250 in.


    Is this product relevant? Yes | No
    $12.26 (Each)
    Terminal Block Accessories > End / Partition / Separating Plates
    Altech Corp.
    isolation partition


    Is this product relevant? Yes | No
    $0.30 (Each)
    Terminal Block Accessories > Jumpers / Bridges
    Altech Corp.
    Jumper; 50 A; 4; 22-8; 600; DIN Rail; 12 mm; Polyamide 6.6; 8 mm (Terminal); 9


    Is this product relevant? Yes | No
    $0.91 (Each)
    Altech Corp.
    Jumper; 20 A; 2; 22-14; 600; DIN Rail Mount; 9 mm; Polyamide 6.6; 45 mm; 43 mm


    Is this product relevant? Yes | No
    $0.42 (Each)
    Wire > Hook-Up
    Dearborn / CDT
    Wire, Hook-Up; 14 AWG; 41/30; 0.032 in.; 0.136 in.; 105 degC; 600 V; Black


    Is this product relevant? Yes | No
    $30.35 (Coil)

    * These are not Recommended Accessories and may not be compatible with the primary product.

     

    © Allied Electronics, Inc. 2010. All rights reserved.