OKW Enclosures OVO-1.9-AL

Products  >  Enclosures, Racks & Cabinets  > Electronic Enclosures  > Art / Ergonomic  > OVO-1.9-AL
 
OKW Enclosures - OVO-1.9-AL - ENCLOSURE,  ABS,  BLACK,  4.89 L X 2.61 W X .906 H

View larger imageView larger image

Customer Rating

 
OKW Enclosures

ENCLOSURE, ABS, BLACK, 4.89 L X 2.61 W X .906 H
Mfr. Part#: OVO-1.9-AL
Allied Stock#: 272-0016
Quantity:
 
Documents Notes
View OVO-1.9-ALDatasheet
View Catalog page #718Catalog Page #718  
 
Pricing (USD) & Availability
Standard Pricing
Availability
5 can ship immediately. Request Lead Time

Min. Order QTY: 1|Multiples of: 1

Overview

        

  • Ergonomic enclosures in ABS (UL 94 HB)
  • Ideal for pocket⁄hand-held electronics


    Features

  • Unique Pocket and Hand-Held Cases
  • Molded in Hi-Impact ABS, UL94HB
  • Two Sizes, Easy to Assemble
  • Recessed Top for a Membrane Keypad
  • Circuit Board Bosses
  • OVO-1 with Internal Supports and Contacts for 2 1.5 V AAA Cells
  • Standard Colors Black or White

    Applications
  • IR and RF Remotes
  • Peripherals
  • Medical Electronics
  • Wellness Devices
  • Consumer Electronics

  • Application:For pocket⁄hand-held electronics
    Color:Black
    Depth, Inside:23 mm
    Height:0.906 in.
    Length:4.89 in.
    Material, Body:ABS
    Mounting Type:PCB
    Standards:UL Listed
    Width:2.61 in.

    File File Type

    People Also Bought

    You may also want to consider these products other people have purchased.

           
    Electronic Enclosures > Art / Ergonomic
    OKW Enclosures
    ENCLOSURE, ABS, TYPE I BLACK, 5.157 X 2.559 X .965


    Is this product relevant? Yes | No
    $3.87 (Each)
    OKW Enclosures
    ENCLOSURE, ABS, BLACK, 3.76 L X 2.008 W X .681 H


    Is this product relevant? Yes | No
    $11.14 (Each)
    Electronic Enclosures > Hand-Held, Rectangular
    PacTec
    Enclosure; ABS Plastic; 4X Assembly; 3.719 in.; 1.1 in.; 2.487 in.


    Is this product relevant? Yes | No
    $7.30 (Each)
    OKW Enclosures
    SMART CASES 3.780 X 1.85 X 0.945-BLACK


    Is this product relevant? Yes | No
    $12.48 (Each)

    * These are not Recommended Accessories and may not be compatible with the primary product.

     

    © Allied Electronics, Inc. 2010. All rights reserved.