My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
> Thermistors
View More
Honeywell / Fenwal Thermistors >>
View larger image
Product Rating:
3 out of 5
Honeywell192-103LET-A01Thermistor
Honey192-103LET-A01 Honeywell192-103LET-A01 Thermistor is a very accurate thermistor. I have used these thermistors for temperature monitoring and control...
Read more of this review > >
THERMISTOR; 10; PCB MOUNT MTG. TYPE; 1.5"" LEAD; TINNED COPPER; 0.095"" DISC DIA
$3.89
(Each)
Mfr Part#:
192-103LET-A01
Allied Stock#:
254-0070
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
62
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #1698
RoHS Compliant part
Pricing
Standard Pricing:
1 - 49
$3.889
50 - 99
$3.363
100 - 249
$2.909
250 - 499
$2.606
500+
$2.356
Overview
Specs
Reviews (1)
Accessories
Similar Products
UNI-CURVE® INTERCHANGEABLE THERMISTORS
are high quality, low cost resistance temperature matched interchangeable thermistors. They offer additional cost savings by eliminating the need for individual resistance temperature calibration, as well as standardization of circuit components and simplification of design and replacement problems. They are particularly well suited for use in applications such as temperature measurement, indication and control. Other applications include: compensation of ambient temperature effects on copper coils, transistors, integrated circuits and other semiconductor devices.
Features
Applications: Temperature Measurement, Indication, and Control Accuracy
High Stability; High Reliability; Long Life
Small Size
Epoxy Coated; Lead Material = Tinned Copper Alloy
Dissipation Constant = 0.75 mW/°C In Still Air Minimum
Time Constant = 15 Sec. In Still Air Maximum
Resistance Range = 1K Ohm to 100K Ohm
Maximum Temperature = 150°C
Coating
:
Epoxy
Diameter, Disc
:
0.095 in.
Diameter, Lead
:
0.008 in.
Dissipation Constant
:
0.75 mW⁄°C (Min.)
Lead Material
:
Tinned Copper
Length, Lead
:
1.5 in.
Mounting Type
:
PCB Mount
Resistance
:
10 Kilohms
Temperature, Operating, Maximum
:
70 °C
Temperature, Operating, Minimum
:
0 °C
Time Constant
:
15 s (Max.)
5
0%
Total Reviews:
1
4
0%
3
100%
2
0%
Write a review
1
0%
Honeywell192-103LET-A01Thermistor
Reviewed By: Eric on 2/9/2008 5:54:08 AM
Tech Level: Expert knowledge - Ownership: 1 month to 6 months
Pros:
Honey192-103LET-A01 Honeywell192-103LET-A01 Thermistor is a very accurate thermistor. I have used these thermistors for temperature monitoring and control application with good results.
Cons:
However it does have the dissadantage of the 30 ga leads. These thermistors are difficult to handle when soldering on a PC board or splice on wires. The bead head is very small, about the size of a small pin head. The leads are 30 gauge wire and makes it difficult to handle for insertion on PC boards or soldering on wires.
Other thoughts:
Honeywell should re-consider the leads to be at least 22 or 24 Gauge wires for easier handling and insertion stability.
1 out of 1 people found this review helpful. Did you?
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Accessories > Fan Guard
Qualtek Electronics Corp.
Filter, Fan; 3-5/8 in. Tube Axial Fans; Plastic
Is this product relevant?
Yes
|
No
$0.71
Each
Actives and Passives > Diodes
ON Semiconductor
ZEN SUR40 REG 5W 12V -LEAD FREE
Is this product relevant?
Yes
|
No
$0.19
Each
Vishay / Small Signal & Opto Products (SSP)
Diode, Small Signal; 200 mA; 1.10 V (Max.); 225 mW; 417 degC; 1.5 pF (Max.)
Is this product relevant?
Yes
|
No
$0.07
Each
Actives and Passives > Discrete MOSFETs
International Rectifier
MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 3.7 Milliohms; ID 180A; TO-220AB; PD 370W
Is this product relevant?
Yes
|
No
$2.99
Each
Actives and Passives > Inductors
API / Delevan
Inductor; RF; Ind 1uH; Tol +/-10%; Cur 1050mA; SMT; DCR 0.113 Ohms
Is this product relevant?
Yes
|
No
$0.67
Each
API / Delevan
Inductor; RF; Ind 10uH; Tol +/-5%; Cur 297mA; SMT; Case 1210; DCR 2.1 Ohms; SRF 30MHz
Is this product relevant?
Yes
|
No
$0.64
Each
API / Delevan
Inductor; RF; Ind 0.0039uH; Tol +/-20%; Cur 1562mA; SMT; Case 1008; DCR 0.05 Ohms
Is this product relevant?
Yes
|
No
$1.79
Each
Actives and Passives > Thermistors
Honeywell / Fenwal
THERMISTOR; 100; PCB MOUNT MTG. TYPE; 1.5"" LEAD; TINNED COPPER; 0.095"" DISC DI
Is this product relevant?
Yes
|
No
$1.49
Each
Honeywell / Fenwal
THERMISTOR; 30; PCB MOUNT MTG. TYPE; 1.5"" LEAD; TINNED COPPER; 0.095"" DISC DIA
Is this product relevant?
Yes
|
No
$2.82
Each
Honeywell / Fenwal
THERMISTOR; 5; PCB MOUNT MTG. TYPE; 1.5"" LEAD; TINNED COPPER; 0.095"" DISC DIA.
Is this product relevant?
Yes
|
No
$1.49
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Honeywell / Fenwal
THERMISTOR, NTC, UNICURVE, R-T MATCH/INTERCHANGEABLE, TOL +/-1C, 10K OHM
$1.01
Each
Honeywell / Fenwal
THERMISTOR; 1; PCB MOUNT MTG. TYPE; 1.5"" LEAD; TINNED COPPER; 0.095"" DISC DIA.
$3.08
Each
Honeywell / Fenwal
THERMISTOR; 3; PCB MOUNT MTG. TYPE; 1.5"" LEAD; TINNED COPPER; 0.095"" DISC DIA.
$3.47
Each
Honeywell / Fenwal
THERMISTOR, NTC, UNICURVE, R-T MATCH/INTERCHANGEABLE, TOL +/-0.2C, 500 OHM
$1.62
Each
Honeywell / Fenwal
THERMISTOR; 30; PCB MOUNT MTG. TYPE; 1.5"" LEAD; TINNED COPPER; 0.095"" DISC DIA
$2.82
Each
Honeywell / Fenwal
THERMISTOR; 10; PCB MOUNT MTG. TYPE; 1.5"" LEAD; TINNED COPPER; 0.095"" DISC DIA
$1.57
Each
Honeywell / Fenwal
THERMISTOR; 100; PCB MOUNT MTG. TYPE; 1.5"" LEAD; TINNED COPPER; 0.095"" DISC DI
$1.49
Each
Honeywell / Fenwal
THERMISTOR; 10; PCB MOUNT MTG. TYPE; 1.5"" LEAD; TINNED COPPER; 0.095"" DISC DIA
$1.45
Each
Honeywell / Fenwal
THERMISTOR, NTC, UNICURVE, R-T MATCH/INTERCHANGEABLE, TOL +/-0.2C, 30K OHM
$2.91
Each
Honeywell / Fenwal
THERMISTOR; 50; PCB MOUNT MTG. TYPE; 1.5"" LEAD; TINNED COPPER; 0.095"" DISC DIA
$1.43
Each
Show More
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.