Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Integrated Circuits  > Driver  > Array Remove last refinement


STMicroelectronics ULN2803A - DARLINGTON ARRAY;  DIP;  EIGHT DARLING


View larger image
Product Rating:
STMicroelectronics
DARLINGTON ARRAY; DIP; EIGHT DARLINGTON TRANSISTORS; 50V; 30V; 500MA COLLECTOR
$0.49 (Each)
Mfr Part#: ULN2803A
Allied Stock#: 248-9280
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1265 can ship immediately.
16432 can ship in 10 days.
On Order: 6500

Request Lead Time
Datasheet
Catalog Page #1828
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$0.491     
25 - 99$0.438     
100 - 249$0.390     
250+$0.354     



OverviewSpecsReviews (0)AccessoriesSimilar Products
Darlington Array, 8, 50v, 500ma Output Current, 18 pin dip
The uln2803a contains eight darlington transistors with common emitters and integral suppression diodes for inductive loads. Each darlington features a peak load current rating of 600mA (500mA continuous) and can withstand at least 50V in the off state. Outputs may be paralleled for higher current capability.
Supplied in a 18-lead plastic DIP with a copper lead from and feature the convenient input opposite-output pinout to simplify board layout.
  • EIGHT DARLINGTONS WITH COMMON EMITTERS
  • OUTPUT CURRENT TO 500 mA
  • OUTPUT VOLTAGE TO 50 V
  • OUTPUT VOLTAGE TO 50V
  • INTEGRAL SUPPRESSION DIODES
  • VERSIONS FOR ALL POPULAR LOGIC FAMILIES.
  • OUTPUT CAN BE PARALLELED
  • INPUTS PINNED OPPOSITE OUTPUTS TO SIMPLIFY BOARD LAYOUT



  • Current, Base:25 mA
    Current, Collector:500 mA
    Current, Leakage Output:50 uA (Max.)
    Input Capacitance:15 pF (Typ.)
    Package Type:DIP
    Power Dissipation:2.25 W (Per Package)
    Temperature, Range, Operating Ambient:-40 to 105 °C
    Thermal Resistance, Junction to Ambient:55 °C⁄W
    Time, Turn-Off Delay:0.25 μS (Typ.)
    Time, Turn-On Delay:0.25 μS (Typ.)
    Transistor Type:Eight Darlington Transistors
    Voltage, Input:30 V
    Voltage, Output:50 V
    Voltage, Saturation, Collector to Emitter:1.3 V (Typ.)
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Diodes


    Driver > Array


    IC Sockets, Plugs and Adapters > IC Connectors


    Integrated Circuits > Logic


    Switches, Relays, & Control > Relays


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type