Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Transistors  > Transistor, Bipolar  > Switch / Switching Remove last refinement


STMicroelectronics 2N2222A - TRANSISTOR,  SWITCH;  NPN;  40VCE;  75


View larger image
Product Rating:
STMicroelectronics
TRANSISTOR, SWITCH; NPN; 40VCE; 75VCB; 6VEB; 0.6A ICC; 1.8 W @ 25 C
$0.49 (Each)
Mfr Part#: 2N2222A
Allied Stock#: 248-1005
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

6625 can ship immediately.
6636 can ship in 10 days.
On Order: 4000

Request Lead Time
Datasheet
Catalog Page #1825
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$0.490     
25 - 99$0.450     
100 - 249$0.401     
250 - 999$0.335     
1000+$0.321     



OverviewSpecsReviews (0)Accessories


Silicon planar epitaxial NPN transistors in Jedec TO-18 metal case. They are designed for high speed switching application at collector current up to 500mA, and feature useful current gain over a wide range of collector current, low leakage currents and low saturation voltage.

Current, Collector:0.6 A
Current, Collector Cutoff:10 nA (Max.)
Current, Gain:300
Frequency:300 MHz
Gain, DC Current, Maximum:300
Gain, DC Current, Minimum:35
Package Type:TO-18
Polarity:NPN
Power Dissipation:1.8 W
Primary Type:Si
Resistance, Thermal, Junction to Case:83.3 °C/W
Temperature, Operating, Maximum:175 °C
Thermal Resistance, Junction to Ambient:300 °C⁄W
Transistor Type:NPN
Type:Switch
Voltage, Breakdown, Collector to Emitter:40 V
Voltage, Collector to Base:75 V
Voltage, Collector to Emitter:40 V
Voltage, Collector to Emitter, Saturation:1
Voltage, Emitter to Base:6 V
Voltage, Saturation, Collector to Emitter:1 V (Max.)
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Diodes


Actives and Passives > Resistors


Amplifier > PNP-Si (PNP Silicon)


Interconnection Systems > Mate-N-Lock Universal


Timing Function (Timers) > General-Purpose


Transistor, Bipolar > Power


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type