My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
>
Integrated Circuits
>
Timing Function (Timers)
> General-Purpose
View More
STMicroelectronics Integrated Circuits >>
View larger image
Product Rating:
5 out of 5
Great product, excellent price
I used this product's price as a benchmark when comparing prices on this website to other distributors such as newark and digikey, and it was cheaper by s...
Read more of this review > >
TIMER; DIP; 8 PINS; 4.5 TO 16V; 3 MA (TYP.) SUPPLY; 10 V (TYP.); 100 NS (TYP.)
$0.14
(Each)
Mfr Part#:
NE555N
Allied Stock#:
248-0294
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
4445
can ship immediately.
289
can ship in 10 days.
Request Lead Time
Datasheet
Catalog Page #1823
RoHS Compliant part
Electrostatic Device
Pricing
Standard Pricing:
1 - 24
$0.140
25 - 99
$0.130
100 - 249
$0.110
250+
$0.101
Overview
Specs
Reviews (1)
Accessories
Low turn off time
Maximum operating frequency greater than 500 kHz
Timing from microseconds to hours
Operates in both astable and monostable modes
High output current can source or sink 200 mA
Adjustable duty cycle
TTL compatible
The NE555 monolithic timing circuit is a highly stable controller capable of producing accurate time delays or oscillation. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For a stable operation as an oscillator, the free running frequency and the duty cycle are both accurately controlled with two external resistors and one capacitor.
Current, Supply
:
3 mA (Typ.)
Number of Pins
:
8
Package Type
:
DIP
Temperature, Operating
:
0 °C
Temperature, Storage
:
-65 to +150 °C
Time, Fall, Output
:
100 ns (Typ.)
Time, Rise, Output
:
100 ns (Typ.)
Voltage, Control
:
10 V (Typ.)
Voltage, Output, High Level
:
12.5 V (Typ.) @ 200 mA
Voltage, Output, Low Level
:
2.5 V (Typ.) @ 200 mA
Voltage, Supply
:
4.5 to 16 V
5
100%
Total Reviews:
1
4
0%
3
0%
2
0%
Write a review
1
0%
Great product, excellent price
Reviewed By: Ryan on 8/13/2008 10:48:30 AM
Tech Level: Average - Ownership: 1 week to 1 month
Pros:
I used this product's price as a benchmark when comparing prices on this website to other distributors such as newark and digikey, and it was cheaper by sometimes as much as thirty cents, which is a significant difference especially when buying in bulk. This price cannot be beaten.
Cons:
None.
Other thoughts:
3 out of 3 people found this review helpful. Did you?
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Actives and Passives > Capacitors
Cornell-Dubilier
Capacitor, Al Electrolytic; 1uF; 50VDC; +/-20%; Radial; 5mmDia.; 11mmL; 63VDC; 12mA; 12%
Is this product relevant?
Yes
|
No
$0.12
Each
Actives and Passives > Diodes
Vishay / Small Signal & Opto Products (SSP)
Diode, Small Signal; 300 mA; 100 V (Min.); 1 V (Max.); 440 mW; 350 K/W; 100 V
Is this product relevant?
Yes
|
No
$0.02
Each
HVCA
DIODE; 1 A (MAX.) @ 25C IF; 1.1 V (MAX.) @ 25C; 5 UADC (MAX.) @ 25C IR
Is this product relevant?
Yes
|
No
$0.03
Each
Actives and Passives > Discrete MOSFETs
Vishay PCS
MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 0.54Ohm; ID 5.6A; TO-220AB; PD 43W; VGS +/-20V
Is this product relevant?
Yes
|
No
$1.02
Each
Driver > MOSFET / IGBT
Microchip Technology Inc.
6A SNGL MOSFET DRVR
Is this product relevant?
Yes
|
No
$1.43
Each
IC Sockets, Plugs and Adapters > IC Connectors
Mill-Max
Socket, DIP; 8Pins; Low Profile; Open; Solder Tail; 0.3In.; Beryllium Copper; Tin/Lead
Is this product relevant?
Yes
|
No
$0.47
Each
Integrated Circuits > Logic
Texas Instruments
HEX INVERTER, CMOS; 18 V (MAX.) SUPPLY; 4.6V HIGH LVL O/P; 500MW; 10 PF (TYP.)
Is this product relevant?
Yes
|
No
$0.20
Each
Texas Instruments
CMOS Logic, Programmable Divide-by-N Counter, PDIP24
Is this product relevant?
Yes
|
No
$1.97
Each
Operational > General Purpose
National Semiconductor
AMPLIFIER; GENERAL PURPOSE; + 18 V (MAX.); 1.7 MA (TYP.) @ DEGC; 50 MW (TYP.)
Is this product relevant?
Yes
|
No
$0.33
Each
Transistor, Bipolar > Power
STMicroelectronics
TRANSISTOR, POWER; NPN; 60VCE; 100VCB; 7VEB; 15A ICC; 7A IB; 115 W
Is this product relevant?
Yes
|
No
$0.99
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.