My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
>
Integrated Circuits
>
Power Supply Functions
>
Voltage Regulators
> Positive Voltage Out
View More
STMicroelectronics Integrated Circuits >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
CIRCUIT; TO-220; 40V; 0.01 %/V (TYP.) LINE REGULATION; 5 MV (TYP.); 1 %; 3
$0.28
(Each)
Mfr Part#:
LM317T
Allied Stock#:
248-0046
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
2762
can ship immediately.
On Order:
3000
Request Lead Time
Datasheet
Catalog Page #1831
RoHS Compliant part
Electrostatic Device
Pricing
Standard Pricing:
1 - 24
$0.283
25 - 99
$0.253
100 - 249
$0.225
250+
$0.205
Overview
Specs
Reviews (0)
Accessories
Output voltage range:1.2 to 37v
Output current in excess of 1.5A
0.1% Line and load regulation
Floating operation for high voltages
Complete series of protections: current limiting, thermal shutdown and soa control
The LM117⁄LM217⁄LM317 are monolithic integrated circuit in TO-220, TO-220FP, TO-3 and D2PAK packages intended for use as positive adjustable voltage regulators. They are designed to supply more than 1.5A of load current
Current, Output
:
1.5 A
Load Regulation
:
5 mV (Typ.)
Output Noise, RMS
:
0.003 %
Package Type
:
TO-220
Pin Current, Adjustable
:
50 μA (Typ.)
Power Dissipation
:
Internally Limited
Regulation, Line
:
0.02 %/V
Regulation, Load
:
20 mV
Regulator Type
:
Positive Voltage Out
Resistance, Thermal, Junction to Case
:
3 °C/W
Temperature, Operating, Maximum
:
125 °C
Temperature, Operating, Minimum
:
0 °C
Temperature, Operating, Range
:
0 to +125 °C
Temperature, Stability
:
1 %
Type
:
Voltage Regulator
Voltage Input-Output Differential
:
40 V
Voltage, Noise
:
0.003 %/V
Voltage, Output
:
1.2 to 37 V
Voltage, Supply, Rejection Ratio
:
80 dB
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Actives and Passives > Capacitors
Cornell-Dubilier
Capacitor, Al Electrolytic; 1000uF; 35VDC; +/-20%; Radial; 13mmDia.; 21mmL; 44VDC; 995m
Is this product relevant?
Yes
|
No
$0.76
Each
Actives and Passives > Diodes
Vishay / Small Signal & Opto Products (SSP)
Diode, Small Signal; 300 mA; 100 V (Min.); 1 V (Max.); 440 mW; 350 K/W; 100 V
Is this product relevant?
Yes
|
No
$0.02
Each
HVCA
DIODE; 1 A (MAX.) @ 25C IF; 1.1 V (MAX.) @ 25C; 5 UADC (MAX.) @ 25C IR
Is this product relevant?
Yes
|
No
$0.03
Each
HVCA
DIODE; 1 A (MAX.) @ 25C IF; 1.1 V (MAX.) @ 25C; 5 UADC (MAX.) @ 25C IR
Is this product relevant?
Yes
|
No
$0.04
Each
HVCA
DIODE; 1 A (MAX.) @ 25C IF; 1.1 V (MAX.) @ 25C; 5 UADC (MAX.) @ 25C IR
Is this product relevant?
Yes
|
No
$0.08
Each
Amplifier > NPN-Si (NPN Silicon)
ON Semiconductor
TRANSISTOR; TO-92; NPN; 40; 60; 6.0; 200 COLLECTOR; -55 TO +155; 40 VDC (MIN.)
Is this product relevant?
Yes
|
No
$0.05
Each
Operational > Low-Power
STMicroelectronics
Amplifier; Quad Operational; +/- 16 or 32V; 1.5 mA (Typ.) Supply; 2 mV (Typ.); 0
Is this product relevant?
Yes
|
No
$0.14
Each
Voltage Regulators > Negative Voltage Out
ON Semiconductor
ANA 1.5A ADJ OUT NEG VREG
Is this product relevant?
Yes
|
No
$0.59
Each
National Semiconductor
REGULATOR; TO-220 METAL CAN; -1.2 TO -37 V; 0.001 %/V (TYP.); 0.3% (TYP.)
Is this product relevant?
Yes
|
No
$1.08
Each
Voltage Regulators > Positive Voltage Out
ON Semiconductor
REGULATOR, VOLTAGE; to-220; 0.5 MV (TYP.) LINE REGULATION; 1.3 MV (TYP.); 5.0
Is this product relevant?
Yes
|
No
$0.19
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Allied Stock #:
Mfr Part #:
Description:
248-0046
LM317T
CIRCUIT; TO-220; 40V; 0.01 %/V (TYP.) LINE REGULATION; 5 MV (TYP.); 1 %; 3
3000
On Order:
On Order
3000
Estimated Ship Date*
11/25/2009
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.