Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Integrated Circuits  > Driver  > Line Remove last refinement


STMicroelectronics L298N - Driver;  46 V (Max.);  15-Lead MultiW;


Product Rating:
STMicroelectronics
Driver; 46 V (Max.); 15-Lead MultiW; 2A O/P High Level; 2 Drivers; -0.3V; 7V
$2.64 (Each)
Mfr Part#: L298N
Allied Stock#: 248-1310
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

473 can ship immediately.
833 can ship in 10 days.
On Order: 400

Request Lead Time
Datasheet
Catalog Page #1782
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$2.640     
25 - 99$2.480     
100 - 249$2.290     
250+$2.121     



OverviewSpecsReviews (0)AccessoriesSimilar Products




Current, Output, High Level:2 A
Mounting Type:PCB Mount
Number of Drivers:2
Package Type:15-Lead Multiwatt
Power Dissipation:25 W
Temperature, Operating, Maximum:130 °C
Temperature, Operating, Minimum:-25 °C
Voltage, Input, High Level:7 V
Voltage, Input, Low Level:-0.3 V
Voltage, Supply:46 V (Max.)
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Diodes


Actives and Passives > Resistors


Controller > Motion


Optoelectronics > Optocouplers / Optoisolators


Switches, Relays, & Control > Relays


Terminal Blocks and Strips > Terminal Block Connectors


Terminal Blocks and Strips > Terminal Block Headers


Timing Function (Timers) > General-Purpose


Voltage Regulators > Positive Voltage Out


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type