My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Actives and Passives
> Thermistors
View More
GE Infrastructure Sensing Thermistors >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Thermistor; Interchangeable; NTC; Res 30000 Ohms; Radial; TC 10Sec.; Pwr-Rtg 75 mW
$3.73
(Each)
Mfr Part#:
DC95H303W
Allied Stock#:
239-0099
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
3508
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #1697
RoHS Compliant part
Pricing
Standard Pricing:
1 - 49
$3.730
50 - 99
$3.350
100 - 249
$3.080
250 - 499
$2.880
500+
$2.720
Overview
Specs
Reviews (0)
Accessories
Similar Products
The DC95/EC95 NTC thermistors are manufactured using proven materials and techniques, making it possible to obtain close tolerances and resistance-temperature curve tracking at a low cost. The result is a rugged, stable, easy to handle device. All DC95/EC95 thermistors are epoxy coated for stability and have a maximum diameter of 0.095". Each unit tracks a specified curve to within ±0.1°C or ±0.2°C over the temperature range of 0°C to 70°C. The DC95/EC95 thermistors have higher dissipation constants than glass-coated beads or probe-style thermistors and therefore can be used in circuits of moderate power levels. The thermal time constant of chip-style thermistors is comparable to that of large glass probes. This series chip thermistor is especially suitable for disposable and permanent medical product usage, as well as energy management systems, appliances, industrial equipment and automotive applications.
Maximum Power Level:
0.075 watt at 25°C (derating to zero watt at 100°C).
Dissipation Constant In Still Air:
1 mW/°C.
Thermal Time Constant In Still Air:
10 sec. Although suitable for applications in the temperature range of –80°C to +150°C, best stability is achieved at temperatures not exceeding 105°C. Additional temperature ranges, quantity price breaks, narrower temperature ranges and large variety of sensor configurations, housing, enclosures and mounting are available as special order items. Contact your local Allied sales representative.
Suitable for temperature measurement, control and compensation.
Coating
:
Epoxy
Diameter, Disc
:
0.095 in. (Max.)
Diameter, Lead
:
0.012 in.
Dissipation Constant
:
1 mW⁄°C (Still Air)
Lead Material
:
Bare Tinned Copper
Length, Lead
:
1.5 in.
Mounting Type
:
PCB Mount
Power Rating
:
75 mW (Max.) @ +25°C
Resistance
:
30 Kiloohms
Temperature, Operating, Maximum
:
70 °C
Temperature, Operating, Minimum
:
0 °C
Time Constant
:
10 s (Still Air)
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Accessories > Fan Guard
Orion (Knight Electronics, Inc.)
Fan Guard; Steel (Wire); 2.81 in, Electroplated Nickel Chrome
Is this product relevant?
Yes
|
No
$1.27
Each
Connectors, Wire & Cable > Cable Management
Brother International
Tape; Adhesive Laminated; 1/2 in.; Black on Clear
Is this product relevant?
Yes
|
No
$24.44
Each
Contacts > Mate-N-Lok Contacts
Tyco Electronics
Commercial MATE-N-LOK Connectors; Contacts; Pin; 24-18 AWG
Is this product relevant?
Yes
|
No
$1.12
Each
Integrated Circuits > Logic
Texas Instruments
NOR GATE; PDIP; NOR LOGIC; 18 V (MAX.); 500 MW @ -55 TO +100C; -55; +125; 20
Is this product relevant?
Yes
|
No
$0.21
Each
STMicroelectronics
LOGIC; DIP; ANALOG MULTIPLEXER/DEMULTIPLEXER LOGIC; -0.5 TO +22V; 25; 20; 20
Is this product relevant?
Yes
|
No
$0.21
Each
Interconnection Systems > Mate-N-Lock Universal Micro (3 mm) Free Hanging
Tyco Electronics
Soft Shell Housing; Nylon; Black; 0.118 in.; Free Hanging; Plug; 6; UL 94V-0
Is this product relevant?
Yes
|
No
$0.58
Each
PCB Connectors > Connectors
3M
PC BOARD CONNECTOR; STRAIGHT DUAL ROW; FEMALE; GOLD PLATE
Is this product relevant?
Yes
|
No
$4.53
Each
Power Products > Fuse
Schurter
Fuse; Cylinder/Non-Resettable; Time Lag; 6.3A; Dims 5.2x20mm; Glass; Cartridge; 250VAC
Is this product relevant?
Yes
|
No
$0.37
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
GE Infrastructure Sensing
THERMISTOR 10 PCB MOUNT MTG TYPE 1.5LEAD BARE TINNED COPPER 0 +70
$4.36
Each
GE Infrastructure Sensing
THERMISTOR; 10; PCB MOUNT MTG. TYPE; 1.5in LEAD; BARE TINNED COPPER; 0; +70
$15.91
Each
GE Infrastructure Sensing
THERMISTOR; 100; PCB MOUNT MTG. TYPE; 1.5IN LEAD; BARE TINNED COPPER; 0; +70
$4.37
Each
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.