Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Thermistors Remove last refinement


GE Infrastructure Sensing EC95F103WN - THERMISTOR;  10;  PCB MOUNT MTG. TYPE;


View larger image
Product Rating:
GE Infrastructure Sensing
THERMISTOR; 10; PCB MOUNT MTG. TYPE; 2.5in LEAD; BARE TINNED ALLOY; 0; +70
$4.34 (Each)
Mfr Part#: EC95F103WN
Allied Stock#: 239-0011
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1773 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1697
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$4.340     
50 - 99$3.790     
100 - 249$3.460     
250 - 499$3.220     
500+$2.939     



OverviewSpecsReviews (0)Similar Products
The DC95/EC95 NTC thermistors are manufactured using proven materials and techniques, making it possible to obtain close tolerances and resistance-temperature curve tracking at a low cost. The result is a rugged, stable, easy to handle device. All DC95/EC95 thermistors are epoxy coated for stability and have a maximum diameter of 0.095". Each unit tracks a specified curve to within ±0.1°C or ±0.2°C over the temperature range of 0°C to 70°C. The DC95/EC95 thermistors have higher dissipation constants than glass-coated beads or probe-style thermistors and therefore can be used in circuits of moderate power levels. The thermal time constant of chip-style thermistors is comparable to that of large glass probes. This series chip thermistor is especially suitable for disposable and permanent medical product usage, as well as energy management systems, appliances, industrial equipment and automotive applications. Maximum Power Level: 0.075 watt at 25°C (derating to zero watt at 100°C). Dissipation Constant In Still Air: 1 mW/°C. Thermal Time Constant In Still Air: 10 sec. Although suitable for applications in the temperature range of –80°C to +150°C, best stability is achieved at temperatures not exceeding 105°C. Additional temperature ranges, quantity price breaks, narrower temperature ranges and large variety of sensor configurations, housing, enclosures and mounting are available as special order items. Contact your local Allied sales representative.
Suitable for temperature measurement, control and compensation.




Coating:Epoxy
Mounting Type:PCB Mount
Resistance:10 Kilohms
There are no recommended accessories available.
File File Type