Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Transformer Remove last refinement


Allied 6K204VBR - TRANSFORMER,  LOW POWER,  117V, 50/60H


View larger image
Product Rating:
4 out of 5 4 out of 5
Transformer-More than meets the eye
Great value for the money. Superb customer service and very fast shipping!
Read more of this review > >
Allied
TRANSFORMER, LOW POWER, 117V, 50/60HZ, 24.0VCT@4.000A, LEADS
$25.34 (Each)
Mfr Part#: 6K204VBR
Allied Stock#: 227-0685
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

58 can ship immediately.
On Order: 50

Request Lead Time
Catalog Page #930
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$25.335     
25 - 49$24.124     
50 - 99$22.674     
100 - 249$21.725     
250+$20.929     



OverviewSpecsReviews (1)AccessoriesSimilar Products

Allied transformers are specially built to Allied Electronics' high standard for quality, stability and long-term performance. Laminated cores are silicon iron electrical grade steel. Insulation is non-corrosive Class A. Temperature rating of 105°C continuous operation. Superior permeability at high inductances, with low coil loss. Coils of high quality film insulated copper magnet wire. PVC leads are fast stripping and provide protection from oil, ozone and abrasion. Semi-gloss enamel finished cold rolled steel covers provide good appearance and protection to coils on some models. Compare prices and specifications and you will find that Allied transformers are your best buy.


  • 10% Output Voltage Tolerance
  • 1500 Volts RMS Isolation
  • Lead Wire Termination
  • Meets Nafta Requirements

  • Type:Power
    5
    0% Total Reviews: 1 4 out of 5
    4
    100%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Transformer-More than meets the eye Review Rating: 4
    Reviewed By: Matt on 7/25/2007 10:57:57 AM
    Tech Level: Average - Ownership: 1 week to 1 month
    Pros: Great value for the money. Superb customer service and very fast shipping!
    Cons: Couldnt it be free?
    Other thoughts: Thanks to Ayla Kalani for her superior customer service!
    Did you find this review useful?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Accessories > Fan Filter, Filter Kits and Screens

    $7.95
    Each



    Circular Accessories > CPC Accessories


    Circular Connectors > Circular Connectors


    Connectors, Wire & Cable > Cable Assemblies

    $1.58
    Each



    Contacts > Mate-N-Lok Contacts


    Dials and Knobs > Knobs


    Fans & Blowers > Fan


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type