Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Transformer Remove last refinement


Allied 6K112HF - TRANSFORMER ISOLATION,  CHASSIS MT,  1


View larger image
Product Rating:
Allied
TRANSFORMER ISOLATION, CHASSIS MT, 115V, 35VA, OUT: 115V, LEADS
$14.72 (Each)
Mfr Part#: 6K112HF
Allied Stock#: 227-0138
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

45 can ship immediately.

Request Lead Time
Catalog Page #929
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$14.716     
15 - 24$14.019     
25 - 49$13.178     
50 - 99$12.633     
100+$11.833     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Allied transformers are specially built to Allied Electronics' high standard for quality, stability and long-term performance. Laminated cores are silicon iron electrical grade steel. Insulation is non-corrosive Class A. Temperature rating of 105°C continuous operation. Superior permeability at high inductances, with low coil loss. Coils of high quality film insulated copper magnet wire. PVC leads are fast stripping and provide protection from oil, ozone and abrasion. Semi-gloss enamel finished cold rolled steel covers provide good appearance and protection to coils on some models. Compare prices and specifications and you will find that Allied transformers are your best buy.


  • 50/60 Hertz Operation
  • Meets Nafta Requirements
  • "VCP" Types have 3-Wire 6 Feet Cord and Plug with 3-Wire Female Outlet, "HF" Types have Leads

  • Configuration:Enclosed
    Type:Isolation
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Accessories > Chassis


    Actives and Passives > Capacitors


    Between Series > Banana to Hook


    Connectors, Wire & Cable > Cable Assemblies


    Dials and Knobs > Knobs


    Electrical (NEMA) Enclosures > Metal


    Electronic Enclosures > Box / Chassis Metal


    Filters > Panel Mount


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type